XE-G - White LEDs
154 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs WHITE 4000K 70-CRI | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Neutral White | 4000 K | 400 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | XE-G | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs WHITE 2200K 80-CRI | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Warm White | 2200 K | 220 lm | 80 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | XE-G | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs WHITE 3000K 80-CRI | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Warm White | 3000 K | 300 lm | 80 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | XE-G | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs WHITE 3000K 80-CRI | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Warm White | 3000 K | 320 lm | 80 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | XE-G | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs WHITE 6500K NO-CRI | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Cool White | 6500 K | 380 lm | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | XE-G | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 2200K 70-CRI | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Warm White | 2200 K | 280 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | XE-G | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs WHITE 4000K 70-CRI | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Neutral White | 4000 K | 380 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | XE-G | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs WHITE 3000K 70-CRI | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Warm White | 3000 K | 380 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | XE-G | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs WHITE 3500K 80-CRI | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Neutral White | 3500 K | 320 lm | 80 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | XE-G | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs WHITE 4500K 80-CRI | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Neutral White | 4500 K | 340 lm | 80 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | XE-G | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs WHITE 6500K 80-CRI | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Cool White | 6500 K | 360 lm | 80 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | XE-G | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs WHITE 3500K 70-CRI | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Neutral White | 3500 K | 360 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | XE-G | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs WHITE 3500K 70-CRI | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Neutral White | 3500 K | 380 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | XE-G | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs WHITE 3000K 80-CRI | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Warm White | 3000 K | 320 lm | 80 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | XE-G | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs WHITE 3000K 70-CRI | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Warm White | 3000 K | 360 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | XE-G | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs WHITE 5000K 70-CRI | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Cool White | 5000 K | 380 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | XE-G | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs WHITE 5700K 70-CRI | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Cool White | 5700 K | 400 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | XE-G | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs WHITE 4500K 70-CRI | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Neutral White | 4500 K | 400 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | XE-G | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs WHITE 4000K 80-CRI | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Neutral White | 4000 K | 340 lm | 80 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | XE-G | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs WHITE 5700K NO-CRI | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Cool White | 5700 K | 380 lm | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | XE-G | Reel | ||||||
Cree LED Availability: Not Available OnlineWhite LEDs WHITE 7000K 70-CRI | Not Available Online | White LEDs | SMD/SMT | 0806 (2016 metric) | Cool White | 7000 K | 380 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | XE-G | Reel | |||||
Cree LED Availability: Not Available OnlineWhite LEDs WHITE 5700K 70-CRI | Not Available Online | White LEDs | SMD/SMT | 0806 (2016 metric) | Cool White | 5700 K | 380 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | XE-G | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs WHITE 2700K 80-CRI | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Warm White | 2700 K | 300 lm | 80 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | XE-G | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs WHITE 6500K 70-CRI | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Cool White | 6500 K | 400 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | XE-G | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs WHITE 2700K 70-CRI | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Warm White | 2700 K | 360 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | XE-G | Reel |