XHP70B - White LEDs
118 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XHP70B | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 1830 lm | 70 | 125 deg | 1.05 A | 12 V | 12.6 W | 7 mm | 7 mm | 4.34 mm | + 85 C | Yellow | 7 mm | Dome | Clear | XHP70B | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XHP70B | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 1590 lm | 80 | 125 deg | 1.05 A | 12 V | 7 mm | 7 mm | 4.34 mm | Clear | XHP70B | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XHP70B | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 1710 lm | 70 | 125 deg | 1.05 A | 12 V | 7 mm | 7 mm | 4.34 mm | Clear | XHP70B | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 70-CRI, XLamp XHP70B | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 1710 lm | 70 | 125 deg | 1.05 A | 12 V | 7 mm | 7 mm | 4.34 mm | Clear | XHP70B | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 90-CRI, XLamp XHP70B | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3500 K | 1380 lm | 90 | 125 deg | 1.05 A | 12 V | 7 mm | 7 mm | 4.34 mm | Clear | XHP70B | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 90-CRI, XLamp XHP70B | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 1485 lm | 90 | 125 deg | 1.05 A | 12 V | 7 mm | 7 mm | 4.34 mm | Clear | XHP70B | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XHP70B | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3500 K | 1590 lm | 80 | 125 deg | 1.05 A | 12 V | 7 mm | 7 mm | 4.34 mm | Clear | XHP70B | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 90-CRI, XLamp XHP70B | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3500 K | 1290 lm | 90 | 125 deg | 1.05 A | 12 V | 7 mm | 7 mm | 4.34 mm | Clear | XHP70B | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XHP70B | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 1380 lm | 80 | 125 deg | 1.05 A | 12 V | 7 mm | 7 mm | 4.34 mm | Clear | XHP70B | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 68-CRI, XLamp XHP70B | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 1830 lm | 68 | 125 deg | 1.05 A | 12 V | 7 mm | 7 mm | 4.34 mm | Clear | XHP70B | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 70-CRI, XLamp XHP70B | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3500 K | 1590 lm | 70 | 125 deg | 1.05 A | 12 V | 7 mm | 7 mm | 4.34 mm | Clear | XHP70B | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 70-CRI, XLamp XHP70B | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3500 K | 1590 lm | 70 | 125 deg | 1.05 A | 12 V | 7 mm | 7 mm | 4.34 mm | Clear | XHP70B | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 70-CRI, XLamp XHP70B | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 1710 lm | 70 | 125 deg | 1.05 A | 12 V | 12.6 W | 7 mm | 7 mm | 4.34 mm | + 85 C | Yellow | 7 mm | Dome | Clear | XHP70B | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 70-CRI, XLamp XHP70B | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3500 K | 1710 lm | 70 | 125 deg | 1.05 A | 12 V | 7 mm | 7 mm | 4.34 mm | Clear | XHP70B | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 70-CRI, XLamp XHP70B | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 1830 lm | 70 | 125 deg | 1.05 A | 12 V | 7 mm | 7 mm | 4.34 mm | Clear | XHP70B | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XHP70B | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 1380 lm | 80 | 125 deg | 1.05 A | 12 V | 7 mm | 7 mm | 4.34 mm | Clear | XHP70B | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 90-CRI, XLamp XHP70B | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 1380 lm | 90 | 125 deg | 1.05 A | 12 V | 7 mm | 7 mm | 4.34 mm | Clear | XHP70B | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6000 K 80-CRI, XLamp XHP70B | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6000 K | 1485 lm | 80 | 125 deg | 1.05 A | 12 V | 7 mm | 7 mm | 4.34 mm | Clear | XHP70B | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 80-CRI, XLamp XHP70B | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 1485 lm | 80 | 125 deg | 1.05 A | 12 V | 7 mm | 7 mm | 4.34 mm | Clear | XHP70B | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp XHP70B | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 1590 lm | 80 | 125 deg | 1.05 A | 12 V | 7 mm | 7 mm | 4.34 mm | Clear | XHP70B | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XHP70B | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 1590 lm | 80 | 125 deg | 1.05 A | 12 V | 7 mm | 7 mm | 4.34 mm | Clear | XHP70B | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp XHP70B | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 1290 lm | 90 | 125 deg | 1.05 A | 12 V | 7 mm | 7 mm | 4.34 mm | Clear | XHP70B | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 90-CRI, XLamp XHP70B | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 1380 lm | 90 | 125 deg | 1.05 A | 12 V | 12.6 W | 7 mm | 7 mm | 4.34 mm | + 85 C | Yellow | 7 mm | Dome | Clear | XHP70B | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 70-CRI, XLamp XHP70B | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 1710 lm | 70 | 125 deg | 1.05 A | 12 V | 7 mm | 7 mm | 4.34 mm | Clear | XHP70B | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6000 K 70-CRI, XLamp XHP70B | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6000 K | 1830 lm | 70 | 125 deg | 1.05 A | 12 V | 7 mm | 7 mm | 4.34 mm | Clear | XHP70B | Reel |