• High Linearity Optocouplers

IL300 - High Linearity Optocouplers

51 Results
51 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Product Gallery

Images
Thumbnail view of product
Zoomed view of product
Images are for reference only
See Product Specifications
View Product Details
Part
Availability
Purchasing
RoHS/Lead
Current Transfer Ratio
Fall Time
Rise Time
Mounting Style
Package / Case
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IL300-F-X017
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

Obsolete
High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth

Not Available Online

Call
or
View Details
0.5 % to 1.1 %
1.75 us
1.75 us
SMD/SMT
SMD-8
PIN Photodiode
1 Channel
5300 Vrms
10 mA
1.25 V
5 V
210 mW
- 55 C
+ 100 C
IL300
Tube
  • 1
  • 2
  • 3