TLP598GA - Toshiba - MOSFET Output Optocouplers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | PDIP-6 | Photo MOSFET | 1 Channel | 2500 Vrms | 7.5 mA | 1.48 V | 5 V | - 40 C | + 85 C | TLP598GA | Tube |