TLP3914 - Photodiode Output Optocouplers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Transfer Ratio | Rise Time | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3914(TP15,F) TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers Photovoltaic BVS=1.5kV | Not Available Online | 0.3 ms | 0.6 ms | SMD/SMT | SSOP-4 | Photovoltaic | 1 Channel | 1500 Vrms | 30 mA | 1.45 V | 5 V | - 40 C | + 85 C | TLP3914 | Reel |