• Photodiode Output Optocouplers

TLP590B - Photodiode Output Optocouplers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Current Transfer Ratio
Rise Time
Fall Time
Mounting Style
Package / Case
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP590B(C,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

End of Life
Photodiode Output Optocouplers Photovoltaic Coupler

Not Available Online

Call
or
View Details
0.2 ms
1 ms
Through Hole
PDIP-6
Photo-Diode Array
1 Channel
2500 Vrms
25 mA
1.7 V
3 V
- 40 C
+ 85 C
TLP590B
Tube