• Transistor Output Optocouplers

TLP626 - Toshiba - Transistor Output Optocouplers

4 Results
4 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP626BVLF1F
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Not Recommended for New Designs
Transistor Output Optocouplers TR AC/LOW INPUT CTR=200%MIN

Not Available Online

Call
or
View Details
PDIP-4
1 Channel
5000 Vrms
NPN Phototransistor
1.6 mA
1.3 V
55 V
50 mA
400 mV
8 us
8 us
5 V
250 mW
- 55 C
+ 100 C
TLP626
Tube
TLP626(F Toshiba
Datasheet
Mfr: TLP626(F
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers

Not Available Online

Call
or
View Details
Through Hole
PDIP-4
1 Channel
5000 Vrms
NPN Phototransistor
60 mA
1.3 V
55 V
50 mA
400 mV
250 mW
- 55 C
+ 100 C
TLP626
TLP626(BV,F) Toshiba
Datasheet
Mfr: TLP626(BV,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers TR 4 CH AC/LO CTR=200%MN

Not Available Online

Call
or
View Details
PDIP-4
1 Channel
5000 Vrms
NPN Phototransistor
60 mA
1.3 V
55 V
50 mA
400 mV
250 mW
- 55 C
+ 100 C
TLP626
Tube
TLP626(TP1,F) Toshiba
Datasheet
Mfr: TLP626(TP1,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers TR AC INPUT LW INPUT T&R

Not Available Online

Call
or
View Details
SMD/SMT
1 Channel
5000 Vrms
NPN Phototransistor
TLP626
Reel