• Transistor Output Optocouplers

TLX9188 - Transistor Output Optocouplers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLX9188(GBTPL,F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Transistor Output Optocouplers TR Coupler; High VCEO; AECQ; RoHS

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
3750 Vrms
Phototransistor
100 %
600 %
30 mA
1.27 V
200 V
50 mA
400 mV
2 us
3 us
5 V
50 mW
- 40 C
+ 125 C
TLX9188
AEC-Q101
Reel