• Transistor Output Optocouplers

VOS628A - Transistor Output Optocouplers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: VOS628A-3X001T
TTI: Not Assigned
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers CTR 100-200%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SSOP-4
1 Channel
3750 Vrms
NPN Phototransistor
50 mA
1.1 V
80 V
100 mA
400 mV
5 us
7 us
6 V
170 mW
- 55 C
+ 110 C
VOS628A
Reel