Triac & SCR Output Optocouplers
848 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Off-state Output Voltage - VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3073F(D4,TP4F(O TTI: TLP3073F(D4TP4F(O Toshiba Availability: 0In StockTriac & SCR Output Optocouplers CPLR TRIAC NZC 800V DIP6-5 | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP3062A(D4TP5,F(O TTI: TLP3062A(D4TP5F(O Toshiba Availability: 0In StockTriac & SCR Output Optocouplers CPLR TRIAC ZC 600V DIP6-5 | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP3083F(TP4,F(O TTI: TLP3083F(TP4F(O Toshiba Availability: 0In StockTriac & SCR Output Optocouplers CPLR TRIAC ZC 800V DIP6-5 | 0In Stock | Through Hole | DIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 10 mA | 1.15 V | 400 mW | 800 V | 2 A | - 25 C | + 85 C | TLP3083F | Reel | |||
Mfr: TLP3052A(D4TP5,F(O TTI: TLP3052A(D4TP5F(O Toshiba Availability: 0In StockTriac & SCR Output Optocouplers CPLR TRIAC NZC 600V DIP6-5 | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP3073F(D4,TP4F(O TTI: TLP3073F(D4,TP4F(O Toshiba Availability: 0In StockTriac & SCR Output Optocouplers CPLR TRIAC NZC 800V DIP6-5 | 0In Stock | Reel | |||||||||||||||||
Mfr: BRT12H-X001 TTI: BRT12H-X001 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers OPTOTRIAC GAAS INFRARED DIODE | 0In Stock | BRT12 | Tube | ||||||||||||||||
Mfr: BRT12H-X006 TTI: BRT12H-X006 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers OPTOTRIAC GAAS INFRARED DIODE | 0In Stock | BRT12 | Tube | ||||||||||||||||
Mfr: BRT12H-X016 TTI: BRT12H-X016 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers OPTOTRIAC GAAS INFRARED DIODE | 0In Stock | BRT12 | Tube | ||||||||||||||||
Mfr: BRT13H-X017T TTI: BRT13H-X017T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers OPTOTRIAC GAAS INFRARED DIODE | 0In Stock | BRT13 | Reel | ||||||||||||||||
Mfr: BRT12H-X009T TTI: BRT12H-X009T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers OPTOTRIAC GAAS INFRARED DIODE | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 10 mA | 1.1 V | 630 mW | 600 V | 300 mA | - 40 C | + 100 C | BRT12 | Reel | |||
Mfr: TLP265J(E(T TTI: TLP265J(E(T Toshiba Availability: 0In StockTriac & SCR Output Optocouplers PHOTOCPLR TRIAC 600V MFSOP6 | 0In Stock | Tube | |||||||||||||||||
Mfr: TLP266J(TPR,E(T TTI: TLP266J(TPR,E(T Toshiba Availability: 0In StockTriac & SCR Output Optocouplers PHOTOCPLR TRIAC 600V MFSOP6 | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP3052AF(F(O TTI: TLP3052AF(F(O Toshiba Availability: 0In StockTriac & SCR Output Optocouplers CPLR TRIAC NZC 600V DIP6-5 | 0In Stock | Tube | |||||||||||||||||
Mfr: TLP3062A(TP5,F(O TTI: TLP3062A(TP5F(O Toshiba Availability: 0In StockTriac & SCR Output Optocouplers CPLR TRIAC ZC 600V DIP6-5 | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP3083F(D4,TP4F(O TTI: TLP3083F(D4TP4F(O Toshiba Availability: 0In StockTriac & SCR Output Optocouplers CPLR TRIAC ZC 800V DIP6-5 | 0In Stock | Through Hole | DIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 10 mA | 1.15 V | 400 mW | 800 V | 2 A | - 25 C | + 85 C | TLP3083F | Reel | |||
Mfr: BRT12F-X007T TTI: BRT12F-X007T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers OPTOTRIAC GAAS INFRARED DIODE | 0In Stock | BRT12 | Reel | ||||||||||||||||
Mfr: BRT12H-X007T TTI: BRT12H-X007T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers OPTOTRIAC GAAS INFRARED DIOD | 0In Stock | BRT12 | Reel | ||||||||||||||||
Mfr: TLP267J(V4-TPL,E(T TTI: TLP267J(V4-TPL,E(T Toshiba Availability: 0In StockTriac & SCR Output Optocouplers PHOTOCPLR TRIAC 600V SO6 | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP266J(T7-TPL,E(T TTI: TLP266J(T7-TPL,E(T Toshiba Availability: 0In StockTriac & SCR Output Optocouplers PHOTOCPLR TRIAC 600V MFSOP6 | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP3073(TP1,F(O TTI: TLP3073(TP1,F(O Toshiba Availability: 0In StockTriac & SCR Output Optocouplers CPLR TRIAC NZC 800V DIP6-5 | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP3083F(D4,TP4F(O TTI: TLP3083F(D4,TP4F(O Toshiba Availability: 0In StockTriac & SCR Output Optocouplers CPLR TRIAC ZC 800V DIP6-5 | 0In Stock | Through Hole | DIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 10 mA | 1.15 V | 400 mW | 800 V | 2 A | - 25 C | + 85 C | TLP3083F | Reel | |||
Mfr: TLP267J(V4-TPL,E(T TTI: TLP267J(V4-TPLE(T Toshiba Availability: 0In StockTriac & SCR Output Optocouplers PHOTOCPLR TRIAC 600V SO6 | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP3073F(D4,F(O TTI: TLP3073F(D4F(O Toshiba Availability: 0In StockTriac & SCR Output Optocouplers CPLR TRIAC NZC 800V DIP6-5 | 0In Stock | Tube | |||||||||||||||||
Mfr: TLP3073F(TP4,F(O TTI: TLP3073F(TP4F(O Toshiba Availability: 0In StockTriac & SCR Output Optocouplers CPLR TRIAC NZC 800V DIP6-5 | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP3073(D4,F(O TTI: TLP3073(D4F(O Toshiba Availability: 0In StockTriac & SCR Output Optocouplers CPLR TRIAC NZC 800V DIP6-5 | 0In Stock | Tube |