• Triac & SCR Output Optocouplers

TLP168J - Triac & SCR Output Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Zero-Crossing Circuit
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Vf - Forward Voltage
Pd - Power Dissipation
Off-state Output Voltage - VDRM
Maximum Continuous Output Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP168J(U,C,F) Toshiba
Datasheet
Mfr: TLP168J(U,C,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

End of Life
Triac & SCR Output Optocouplers Triac cplr IFT=3mA VDRM=600V ZC

Not Available Online

Call
or
View Details
SMD/SMT
SOP-4
With Zero-Crossing Circuit
PhotoTriac
1 Channel
2500 Vrms
20 mA
1.4 V
600 V
70 mA
- 10 C
+ 85 C
TLP168J
Tube
Datasheet
Mfr: TLP168J(TPR,U,C,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Triac & SCR Output Optocouplers 600Vdrm 2500Vrms Zero-volt turn-on

Not Available Online

Call
or
View Details
SMD/SMT
MFSOP-4
With Zero-Crossing Circuit
PhotoTriac
1 Channel
2500 Vrms
7.5 mA
1.4 V
600 V
70 mA
- 40 C
+ 100 C
TLP168J
Reel