TLP3783 - Triac & SCR Output Optocouplers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Off-state Output Voltage - VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3783(S,C,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Photo-IC 800V VDRM 5000 Vrms 3V 5mA IFT | Not Available Online | Through Hole | PDIP-6 | PhotoTriac | 1 Channel | 5000 Vrms | 15 mA | 1.2 V | 330 mW | - 55 C | + 100 C | TLP3783 | Reel | ||||||
Mfr: TLP3783(S,C,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | Through Hole | PDIP-6 | PhotoTriac | 1 Channel | 5000 Vrms | 15 mA | 1.2 V | 330 mW | - 55 C | + 100 C | TLP3783 |