Amphenol - Antennas
170 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ST0656-32-001-A TTI: Not Assigned Amphenol RF Availability: 0In StockAntennas External Antenna LoRa & RFID 868-930 MHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | 868 MHz | 930 MHz | 1.2 dBi | 50 Ohms | 1 W | - 40 C | + 85 C | 1 Band | PCB Mount | Connector | SMA Male | RG-174 | Bulk | ||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GPS Antenna | GPS | 9 MHz | 50 Ohms | - 20 C | + 85 C | 1 Band | PCB Mount | Connector | I-PEX MHF 1 | 1.575 GHz | Military & Security | 15 mm | 15 mm | 6.7 mm | 1.13 mm Coaxial Cable | Tray | |||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | GPS, GLONASS | 8 MHz | 50 Ohms | - 40 C | + 105 C | 1 Band | SMD/SMT | Connector | 1.575 GHz | 18 mm | 18 mm | 4 mm | Tray | ||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | 4.7 dBi | 50 Ohms | 1 W | - 30 C | + 70 C | 3 Band | Connector | RP-SMA Male | IP67 | Bulk | ||||||||||||||||||||||||
Mfr: ST0684-11-401-U TTI: Not Assigned Amphenol RF Availability: Not Available OnlineAntennas RF Antenna Embedded RFID 865 MHz - 871 MHz | Not Available Online | RFID/NFC Antennas | Vehicle Antennas | 865 MHz | 871 MHz | - 1.9 dB | 50 Ohms | - 40 C | + 105 C | Patch | 1 Band | SMD/SMT | Connector | I-PEX MHF1 | 868 MHz | 49.5 mm | 49.5 mm | 7.5 mm | 1.13 mm Coax | Bulk | ||||||||||||||||||
Mfr: ST0686-20-N01-U TTI: Not Assigned Amphenol RF Availability: 0In StockAntennas RF Antenna Embedded RFID 423 MHz - 443 MHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Modules | Helical | 423 MHz | 443 MHz | - 0.4 dBi | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | 433 MHz | Tray | |||||||||||||||||||||||
Mfr: ST0948-22-001-A TTI: Not Assigned Amphenol RF Availability: Not Available OnlineAntennas RF Antenna External Combination Band LTE 698 MHz - 2690 MHz | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.559 GHz | 1.606 GHz | 18 dB, 21 dBi | 3 MHz, 5 MHz, 9 MHz | 50 Ohms | 1 W | - 40 C | + 80 C | Chip | 3 Band | PCB Mount | Connector | SMA Male | 1.561 GHz, 1.575 GHz, 1.602 GHz | 3.2 mm | 0.5 mm | IP65 | RG-174 | Bulk | ||||||||||||||||
Mfr: ST0985-22-001-A TTI: Not Assigned Amphenol RF Availability: Not Available OnlineAntennas RF Antenna External Combination Band LoRa 698 MHz - 2690 MHz | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 698 MHz | 2.69 GHz | 1.9 dBi | 50 Ohms | 1 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA Male | 55 mm | 55 mm | 23.1 mm | IP65 | CFD-200, RG-174 | Bulk | ||||||||||||||||||
Mfr: ST0343-10-N01-B TTI: Not Assigned Amphenol RF Availability: 0In StockAntennas Wide Band Embedded RF Antenna NB-IoT LTE ANT 698-960 / 1710-2170 / 2300-2690 MHz 5 Watts | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 4G Antenna | 698 MHz | 2.69 GHz | 4G, LTE | Chip | Rectangular | 2.8 dBi, 3.5 dBi, 5.6 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 3 Band | PCB Mount | Solder | Emergency Services, First Responder, High Definition Video Broadcast Systems, Internet of Things (IoT), Intelligent Transport Systems, HD Video over 4G LTE, Medical Devices, Telematics Control Unit (TCU), Wireless 4G LTE M2M Devices | 35 mm | 5 mm | 4 mm | Bulk | ||||||||||||||||
Mfr: ST0812-22-N01-A TTI: Not Assigned Amphenol RF Availability: 0In StockAntennas Single Band Internal RF Antenna 13-15.5 MHz | 0In Stock | RFID/NFC Antennas | Outdoor Antennas | NFC Antenna | Flat | Semi-Flexible, Rectangular | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | 13.56 MHz | Mobile Devices, Payment Terminals, Sharing / Pairing | 86 mm | 53.4 mm | 0.5 mm | Bulk | |||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GPS Antenna | GPS | 10 MHz | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | Connector | I-PEX MHF 1 | 1.575 GHz | Military & Security | 25.1 mm | 25.1 mm | 7.1 mm | 1.13 mm Coaxial Cable | Tray | |||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | GPS, GLONASS | 10 MHz | 50 Ohms | - 40 C | + 105 C | 1 Band | SMD/SMT | Connector | 1.57542 GHz | 25.1 mm | 25.1 mm | 4 mm | Tray | ||||||||||||||||||||||
Mfr: ST0225-10-401-U TTI: Not Assigned Amphenol RF Availability: 0In StockAntennas Internal Antenna 2400-2500 MHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 2.5 GHz | 802.15.4 (ANT, Thread, Zigbee) | 1.8 dBi | 50 Ohms | 1 W | - 30 C | + 75 C | 1 Band | PCB Mount | Connector | I-PEX MHF1 | 30 mm | 8.5 mm | 0.8 mm | 1.13 mm Coax | Bulk | ||||||||||||||||||
Mfr: ST0449-21-201-A TTI: Not Assigned Amphenol RF Availability: Not Available OnlineAntennas External Antenna 698-960 1710-2170 2300-2690 3300-5000 MHz | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 698 MHz | 5 GHz | 8.6 dBi | 50 Ohms | 1 W | - 40 C | + 80 C | 4 Band | PCB Mount | Connector | N-Type Female | Bulk | |||||||||||||||||||||||
Mfr: ST0543-11-N04-U TTI: Not Assigned Amphenol RF Availability: Not Available OnlineAntennas Ceramic Antenna GPS 1218-1236 1559-1563 1574.42-1576.42 1597-1607 MHz | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.218 GHz | 1.607 GHz | 4.3 dBic | 50 Ohms | - 40 C | + 105 C | Patch | 4 Band | PCB Mount | Connector | 1.227 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz | 47.7 mm | 47.7 mm | 8 mm | Tray | ||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: ST0126-30-501-A TTI: Not Assigned Amphenol RF Availability: 0In StockAntennas IP65 Single Band External RF Antenna Bluetooth BLE WiFi ANT 2400-2500 MHz 1 Watt | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | WiFi Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | Straight | 2 dBi | 50 Ohms | 1 W | - 20 C | + 65 C | 1 Band | Connector | SMA (Plug) | Bluetooth, CPE - Router, Set-Top Boxes and Gateway, IoT Devices, Robotics, Smart Metering, Wi-Fi Mesh, Zigbee | 130 mm | IP65 | Bulk | |||||||||||||||||
Mfr: ST0443-10-N01-B TTI: Not Assigned Amphenol RF Availability: 0In StockAntennas Wide Band Embedded RF Antenna NB-IoT LTE WiFi ANT 617-960 / 1710-2690 / 3300-5000 / 5150-5925 MHz 5 Watts | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 5G Antenna | 617 MHz | 5.925 GHz | 5G | Chip | Rectangular | 2.5 dBi, 3.8 dBi, 4.3 dBi, 4.7 dBi, 5.5 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 5 Band | PCB Mount | Solder | High Definition Video Broadcast Systems, Internet of Things (IoT), Intelligent Transport Systems, Robotics, Smart Metering, Sub-6 Mesh | 40 mm | 5 mm | 6 mm | Bulk | ||||||||||||||||
Mfr: ST0211-10-N01-C TTI: Not Assigned Amphenol RF Availability: 0In StockAntennas Stamped Metal Antenna 2400-2500 5150-5825 MHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | 3.4 dBi | 50 Ohms | 1 W | - 30 C | + 75 C | 1 Band | PCB Mount | Connector | I-PEX MHF1 | 50 mm | 10 mm | 0.6 mm | 1.13 mm Coax | Bulk | |||||||||||||||||||||
Mfr: ST0228-40-501-A TTI: Not Assigned Amphenol RF Availability: 0In StockAntennas External Antenna 2400-2500 5150-5825 MHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 5.85 GHz | 6.7 dBi | 50 Ohms | 1 W | - 40 C | + 65 C | 2 Band | PCB Mount | Connector | RP-SMA | Bulk | |||||||||||||||||||||||
Mfr: ST0543-11-N06-U TTI: Not Assigned Amphenol RF Availability: Not Available OnlineAntennas Ceramic Antenna GPS 1218-1236 1559-1563 1574.42-1576.42 1597-1607 MHz | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.218 GHz | 1.607 GHz | 3.8 dBic | 50 Ohms | - 40 C | + 105 C | Patch | 4 Band | PCB Mount | Connector | 1.227 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz | 35 mm | 35 mm | 8 mm | Tray | ||||||||||||||||||||
Mfr: ST0623-44-201-B TTI: Not Assigned Amphenol RF Availability: 0In StockAntennas External Antenna LoRa & RFID 902-928 MHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | 9.6 dBi | 50 Ohms | 15 W | - 20 C | + 60 C | 1 Band | Panel Mount | Connector | N-Type Female | 230 mm | 230 mm | 46.3 mm | IP67 | Bulk | |||||||||||||||||||||
Mfr: ST0624-10-401-A TTI: Not Assigned Amphenol RF Availability: 0In StockAntennas Internal Antenna LoRa & RFID 863-873 902-928 MHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | 863 MHz | 928 MHz | 0.5 dBi | 50 Ohms | 1 W | - 30 C | + 75 C | 2 Band | PCB Mount | Connector | I-PEX MHF1 | 38.6 mm | 9.6 mm | 0.2 mm | 1.13 mm Coax | Bulk | |||||||||||||||||||
Mfr: ST0543-00-N09-U TTI: Not Assigned Amphenol RF Availability: 0In StockAntennas RF Antenna Embedded GPS 1574 MHz - 1576 MHz | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 2.1 dBic | 8 MHz | 50 Ohms | - 40 C | + 85 C | Patch | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz | 15 mm | 15 mm | 4 mm | Reel | |||||||||||||||||||||
Mfr: ST0543-11-N01-E TTI: Not Assigned Amphenol RF Availability: 0In StockAntennas RF Antenna Embedded Dual Band GPS 1225 MHz - 1576 MHz | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 3.1 dBic, 4.1 dBic | 50 Ohms | - 40 C | + 85 C | Patch | 2 Band | PCB Mount | SMD/SMT | 1.227 GHz, 1.575 GHz | 25 mm | 25 mm | 4.5 mm | Tray |