Taoglas - WPC - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: WPC.25A.07.0150C
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas WPC.25A 25*25*4mm 2.4GHz Patch Antenna with 150mm 1.37 cable and connector, I-PEX MHF I (U.FL comp)

Not Available Online

Call
or
View Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded
2.4 GHz
2.5 GHz
Bluetooth, BLE
802.11, WLAN, WiFi
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Patch
0.5 dBi
50 Ohms
10 W
- 40 C
+ 85 C
1 Band
PCB Mount
Connector
IPEX MHF1
2.45 GHz
Wireless Application
25 mm
25 mm
4 mm
150 mm RF1.13
WPC