1002292 - Antennas

2 Results
2 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: 1002292
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Antennas

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multiprotocol Antennas
PCB Antennas
Embedded
698 MHz
2.69 GHz
Cellular (NBIoT, LTE), Cat-M
LoRa, SigFox, LPWA, RPMA
PCB Trace
T-Bar Flex
1.2 dBi, 5 dBi
50 Ohms
2.8:1, 3:1
2 W
- 40 C
+ 85 C
7 Band
Adhesive Mount
Connector
U.FL
700 MHz, 750 MHz, 850 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.7 GHz
Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking
85.2 mm
42.1 mm
0.2 mm
28.5 mm RF1.13
1002292
Bulk
Datasheet
Mfr: 1002292F0-AA10L0100
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Antennas Balanced LTE/cellula r FPC 100mm Cable MH

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1002292