20487 - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: 2042870100
TTI: 2042870100
Molex
Availability:

2.400In Stock

2.400 On Order
Expected 25-Feb-27
Antennas 433MHZ FLEX ANTENNA WITH

2.400In Stock

2.400 On Order
Expected 25-Feb-27
Please adjust quantity to Min / Mult value
Call to Verify
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Passive Antenna
433 MHz
Cellular (NBIoT, LTE), GSM
LoRaWAN
ISM, RFID
PCB Trace
T-Bar Flex
0.7 dB
433 MHz
50 Ohms
1 Band
Adhesive Mount
Connector
IPEX MHF
433 MHz
90 mm
40 mm
0.1 mm
100 mm Coax
20487