214414 - Antennas
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 214414-0001 TTI: Not Assigned Molex Availability: 0In StockAntennas Hinged External w/SMA Male Conn Blk | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 5.8 GHz | 6 GHz | Cellular (NBIoT, LTE) | ISM, DSRC | Whip | Tilt/Swivel | 3.9 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 5.85 GHz | 108.4 mm | 214414 | Bulk | 2144140001 02144140001 | ||||||||||||||||
Mfr: 214414-0011 TTI: Not Assigned Molex Availability: 0In StockAntennas Hinged External w/RP-SMA M Conn Blk | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 5.8 GHz | 6 GHz | Cellular (NBIoT, LTE) | ISM, DSRC | Whip | Tilt/Swivel | 3.9 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 5.85 GHz | 108.4 mm | 214414 | Bulk | 2144140011 02144140011 | ||||||||||||||||
Mfr: 2144140001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Hinged External w/SMA Male Conn Blk | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 5.8 GHz | 6 GHz | Cellular (NBIoT, LTE) | ISM, DSRC | Whip | Tilt/Swivel | 3.9 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 5.85 GHz | 108.4 mm | 214414 | 02144140001 214415-0001 | |||||||||||||||||
Mfr: 2144140011 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Hinged External w/RP-SMA M Conn Blk | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 5.8 GHz | 6 GHz | Cellular (NBIoT, LTE) | ISM, DSRC | Whip | Tilt/Swivel | 3.9 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 5.85 GHz | 108.4 mm | 214414 | 02144140011 214415-0011 |