ACAR - Antennas
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.561 GHz | 1.61 GHz | BEIDOU, GLONASS, GNSS, GPS | Chip | Ceramic | 1.69 dBi, - 1.81 dBi, 1.43 dBi | 49 MHz | 50 Ohms | 2 | 1 Band | PCB Mount | SMD/SMT | 1.5855 GHz | Tracking, Geolocation, IoT Sensors, Weareables | 3.05 mm | 1.6 mm | 0.55 mm | ACAR | Reel | ||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.825 GHz | Bluetooth | WiFi | ISM | Chip | Ceramic | 1 dBi, 2.5 dBi | 50 Ohms | 2.1, 2.1 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.4 GHz, 5.5 GHz | AR/VR, Drones, Broadband Connectivity, Weareable | 3.05 mm | 1.6 mm | 0.55 mm | ACAR | Reel | |||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 700 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM | IoT | Chip | Ceramic | 1.07 dBi, 4.03 dBi, 3.76 dBi | 50 Ohms | 4.5:1 | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 830 MHz, 1.94 GHz, 2.6 GHz | Telecommunications, Networking, Consumer Electronics, Wireless Modules, Mobile Devices, Broadband Celluar Connectivity, Video and Surveillance, M2M | 37 mm | 5 mm | 5 mm | ACAR | Reel | ||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 700 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM | IoT | Chip | Ceramic | 50 Ohms | 4.0 | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 830 MHz, 1.94 GHz, 2.6 GHz | Telecommunications, Networking, Consumer Electronics, Wireless Modules, Mobile Devices, Broadband Celluar Connectivity, Video and Surveillance | 40 mm | 8 mm | 3.2 mm | ACAR | Reel | |||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 824 MHz | 2.5 GHz | Bluetooth | Cellular (NBIoT, LTE) | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Chip | Ceramic | 50 Ohms | 3.5 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 892 MHz, 2.45 GHz | Remote Monitoring, Smart Devices, Network Devices, Automation, Asset Tracking, Smart City | 30 mm | 5 mm | 5 mm | ACAR | Reel | |||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.17 GHz | 2G/3G, GSM | IoT | Chip | Ceramic | 50 Ohms | 3 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 824 MHz, 1.94 GHz | Telecommunications, Networking, Consumer Electronics, Wireless Modules, Mobile Devices, Broadband Celluar Connectivity, Video and Surveillance, M2M | 30 mm | 5 mm | 5 mm | ACAR | Reel | |||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 698 MHz | 960 MHz | 0.61 dBi | 50 Ohms | 4.5:1 | - 40 C | + 85 C | 1 Band | PCB Mount | 37 mm | 5 mm | 5 mm | ACAR | Reel |