ADFGP.60A - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Patch | 1.17645 GHz | 1.602 GHz | GLONASS, Galileo, BEIDOU, Compass,SBAS | Round | Straight | 26.3 dB, 27 dB, 24 dB, 25.3 dB, 25.1 dB, 24.6 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | 6 Band | Connector | Connector | SMA | 1.17645 GHz, 1.2276 GHz, 1.278 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | GNSS | 19.1 mm | RG-174 | ADFGP.60A | Bulk | |||||||||||||||
Mfr: ADFGP.60A.0150D TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Active All Band GNSS High Precision Antenna with 150mm RG-174 SMA(M) | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Patch | 1.17645 GHz | 1.602 GHz | GLONASS, Galileo, BEIDOU, Compass,SBAS | Round | Straight | 26.3 dB, 27 dB, 24 dB, 25.3 dB, 25.1 dB, 24.6 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | 6 Band | Connector | Connector | SMA | 1.17645 GHz, 1.2276 GHz, 1.278 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | GNSS | 19.1 mm | RG-174 | ADFGP.60A | Bulk |