AEAR - Antennas
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Passive Antenna | 1.616 GHz | 1.6265 GHz | GPS | IoT | Module | Square | 0.46 dBi | 50 Ohms | 1.5 | - 30 C | + 80 C | 1 Band | Magnetic Mount | Connector | SMA | 1.62125 GHz | Iridium Applications, Handheld devices, Satellite Telephony, Tracking, Fleet, Asset Monitoring | 40.5 mm | 38 mm | 12.3 mm | 1.2 M RG174 | AEAR | Bulk | ||||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | Active Antenna | 1.561 GHz | 1.602 GHz | BEIDOU, GLONASS, GNSS, GPS | IoT | Module | Square | 5.78 dBi, 4.27 dBi, 5.65 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA Male | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | M2M, Surveillance, Fleet Management, Asset Tracking, Autonomous Driving, Telematics, Agriculture, Instrumentation | 48.5 mm | 47 mm | 14 mm | 5 M 2.7 mm RG174 | AEAR | Bulk | ||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | 1.559 GHz | 1.61 GHz | GLONASS, GPS | 5.78 dBi, 4.27 dBi, 5.65 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 3 Band | Magnetic Mount | Connector | SMA Male | 48.5 mm | 47 mm | 14 mm | AEAR | Bulk |