AMCA72 - Antennas
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AMCA72-2R470G-S1F-T4 TTI: Not Assigned ABRACON Availability: 0In StockAntennas 2.4GHz Chip Antenna | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | WLAN Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | Chip | 3.3 dBi | 200 MHz | 50 Ohms | 3 W | - 40 C | + 85 C | 1 Band | SMD/SMT | SMD/SMT | WLAN | 7 mm | 2 mm | 1 mm | AMCA72 | Reel | ||||||||||||||
Mfr: AMCA72-2R860G-02F-T4 TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 2.86GHz BW 200dB + Gain 1.0dBi avg. | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.86 GHz | Chip | 2.7 dBi | 200 MHz | 50 Ohms | 2:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | WLAN | 7 mm | 2 mm | 1 mm | AMCA72 | Reel | |||||||||||||||||
Mfr: AMCA72-2R860G-02F-T TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 2.86GHz BW 200dB + Gain 1.0dBi avg. | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.86 GHz | 2.86 GHz | Chip | 0.7 dBi | 200 MHz | 50 Ohms | 2:1 | 3 W | 1 Band | PCB Mount | SMD/SMT | WLAN | AMCA72 | Reel | |||||||||||||||||||||
Mfr: AMCA72-2R470G-S1F-T TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 2.47GHz BW 200dB + Gain 1.0dBi avg. | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | WLAN Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | Chip | 3.3 dBi | 200 MHz | 50 Ohms | 3 W | - 40 C | + 85 C | 1 Band | SMD/SMT | SMD/SMT | WLAN | 7 mm | 2 mm | 1 mm | AMCA72 | Reel |