MA173 - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: MA173.A.LBI.001
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas Monsoon MA173.A.LBI.001 3in1 GNSS, LTE MIMO Low Profile Permanent Mount Antenna

Not Available Online

Call
or
View Details
Multiprotocol Antennas
Outdoor Antennas
Active
698 MHz
5.925 GHz
2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA
GLONASS, GPS
Module
Dome
32 dBic
50 Ohms
10 W
- 40 C
+ 85 C
3 Band
Direct / Permanent Mount
Connector
SMA Male, RP-SMA Male
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 3.4 GHz, 3.5 GHz, 3.8 GHz, 4.2 GHz, 4.8 GHz, 5 GHz, 5.5 GHz, 5.8 GHz
HD Video over LTE, Intelligent Transport Systems, IoT Devices, HD Video Broadcast Systems, Wireless M2M Devices, Digital Signage, First Responder, Emergency Services
204 mm
69 mm
31 mm
IP67
3 M CFD200 x 2, 3 M RG174
MA173