Magma - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AA.170.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Magma*AA.170 GPS/GLONASS/GALILEO/BeiDou Magnetic Mount Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.561 GHz | 1.61 GHz | BEIDOU, Galileo, GLONASS, GPS | Module | Panel | 5.55 dB, 5.73 dB, 4.38 dB, 4.46 dB, 5.98 dB, 5.89 dB | 50 Ohms | 2 | - 40 C | + 85 C | 3 Band | Magnetic Mount | Connector | SMA Male | 16.2 MHz, 1.561098 GHz, 1.57542 GHz | Advanced Telematics, M2M, Fleet Management | 53 mm | 50 mm | 17 mm | IP67 | 3 M RG174 | Magma | Bulk |