RP - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PDD61606C-200SMAM TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas RP20 LITE,MIMO 5G,4G/LTE, GAIN ANTENNA | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | Omnidirectional | 617 MHz | 6 GHz | 5G, 4G/LTE MIMO | Module | Rectangular | 2.4 dBi, 5.5 dBi, 4.6 dBi, 2.8 dBi | 50 Ohms | 1.2, 1.3, 1.4, 1.5 | 5 W | - 40 C | + 85 C | 22.3 mm | 103 mm | 122 mm | RP | Bulk |