Ultima - Antennas
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MA111.C.LB.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Ultima MA111 2in1 GPS/GLONASS/GALILEO 3G/2G Permanent Mount Antenna, 3M RG-174 55*20mm | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 617 MHz | 5.925 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 50 Ohms | - 40 C | + 85 C | 7 Band | Direct / Permanent Mount | Connector | SMA Male | 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 5.2 GHz, 5.8 GHz | Asset Tracking, Digital Signage, Smart Metering | 30 mm | IP67 | 3 M RG174, 3 M CFD200 | Ultima | Bulk | ||||||||||
Mfr: MA530.A.CG.003 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Ultima MA530 2in1 Permanent Mount 2* Wi-Fi(including Wi-Fi 6) MIMO | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | MIMO | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 3.5 dBi, 1.6 dBi | 50 Ohms | 3:1, 3:1 | 5 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | RP-SMA Male | 2.45 GHz, 5.5 GHz | Remote Monitoring, Smart Meter Systems, Construction Equipment, Public Safety | 19.6 mm | IP67, IP69K | RG174 x 2 | Ultima | Bulk | |||||||||
Mfr: MA111.W.C.LB.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Ultima MA111 White 2in1 GPS/GLONASS/GALILEO 3G/2G Permanent Mount Antenna, 3M RG-174 55*20mm | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | 617 MHz | 5.925 GHz | GLONASS, GPS | Module | Dome | 50 Ohms | - 40 C | + 85 C | MIMO | 2 Band | Screw | SMA Male | SMA Male | GPS, GLONASS, BeiDou, Galileo, Cellular | 19.6 mm | IP67 | CFD-200, RG-174 | Ultima | Bulk | ||||||||||||||||
Mfr: MA106.C.LB.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules MA106 2in1 GPS/GLONASS/Galileo 3G/2G Permanent Mount Antenna oe48*29mm | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | Module | Dome | 0.3 dBi, 2 dBi, 3.3 dBi, 3.6 dBi, 4 dBi, 3 dBi | 50 Ohms | 3.5.0:1, 2 | 10 W | - 40 C | + 85 C | MIMO | 7 Band | Direct / Permanent Mount | SMA Male | SMA Male | GPS/GLONASS/Galileo, Cellular | 29 mm | IP67, IP69K | CFD-200, RG-174 | Ultima | Bulk | ||||||||||||
Mfr: G24.A.W.305111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Ultima G24 White 3G/2G Cellular Permanent Mount Antenna, 3M NFC-200 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 800 MHz | 2.2 GHz | Cellular (NBIoT, LTE) | NFC | Module | Dome | 3 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | SMA Male | SMA Male | GSM, GPRS, CDMA, HSPA | 19.6 mm | IP67 | TGC-200 | Ultima | Bulk | |||||||||||||||
Mfr: G24.A.305111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Ultima G24 3G/2G Cellular Permanent Mount Antenna, 3M NFC-200 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 824 MHz | 2.17 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, GPRS, HSPA | Module | Dome | 2 dBi, 1.8 dBi, 3.9 dBi, 3.9 dBi, 3.9 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Application | 20 mm | IP67 | TGC-200 | Ultima | Bulk | |||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | MIMO | 2.4 GHz | 6 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 50 Ohms | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | RP-SMA Male | 2.45 GHz, 5.5 GHz | Remote Monitoring, Smart Meter Systems, Construction Equipment, Public Safety | IP67, IP69K | RG-174 | Ultima | |||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | Module | Dome | 2 dBi, 3.3 dBi, 3.6 dBi, 4 dBi, 3 dBi | 50 Ohms | 3.5.0:1, 2 | 10 W | - 40 C | + 85 C | 7 Band | Screw | SMA Male | SMA Male | GPS/GLONASS, Cellular | 29 mm | IP67, IP69K | CFD-200, RG-174 | Ultima |