Unifier - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: GGBLA.01.A
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas Unifier GGBLA.01 GPS/GLONASS/Galileo/BeiDou Ceramic Loop Antenna 3.2*1.6*0.5mm

Not Available Online

Call
or
View Details
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.561 GHz
1.608 GHz
BEIDOU, Galileo, GLONASS, GPS
Loop
Chip
3.2 dBi, 2.6 dBi, 2.8 dBi
50 Ohms
2:1, 2:1, 2:1
- 40 C
+ 85 C
3 Band
PCB Mount
SMD/SMT
1.561 GHz, 1.57542 GHz, 1.602 GHz
Navigation, Position Tracking System
3.2 mm
1.6 mm
0.5 mm
Unifier