VThinity - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: PSIBVHF
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Antennas Ant In-Bldg N-Fmle 132-147MHz White

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Passive Antenna
132 MHz
147 MHz
VHF
Module
Panel
50 Ohms
2:1
6 W
0 C
+ 60 C
1 Band
Ceiling Mount
Connector
N Female
140 MHz
In-building Repeater Systems, Public Safety, Multi-floor Coverage
380 mm
380 mm
1.5 mm
500 mm RG402
VThinity