101 - Audio Transformers / Signal Transformers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALAN-101-T TTI: ALAN-101-T ABRACON Audio Transformers / Signal Transformers 10/100 BASE-T TRANSFORMER | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | - 40 C | + 85 C | Single | 11.43 mm | 9.24 mm | 5.37 mm | 101 | Reel | ||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kVrms | - 40 C | + 85 C | Single | 11.43 mm | 6.73 mm | 5.51 mm | 101 | Tube |