7FA - Specialty Ceramic Capacitors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Length | Width | Product | Dielectric | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 170 pF | 5 kVAC | Axial | High Voltage Ceramic Capacitors | X5U | 10 % | - 55 C | + 125 C | 7FA | ||||||||
0In Stock | 25 pF | 7.5 kVAC | Screw | 8.71 mm | High Voltage Ceramic Capacitors | 10 % | 6.35 mm | 7FA | |||||||||
0In Stock | 62 pF | 5 kVAC | Axial | High Voltage Ceramic Capacitors | 7FA | ||||||||||||
0In Stock | 50 pF | 7.5 kVAC | Screw | 8.71 mm | High Voltage Ceramic Capacitors | 10 % | 6.35 mm | 7FA | |||||||||
0In Stock | 100 pF | 5 kVAC | Axial | High Voltage Ceramic Capacitors | X5U | 10 % | - 55 C | + 125 C | 7FA | ||||||||
0In Stock | 47 pF | 7.5 kVAC | Screw | High Voltage Ceramic Capacitors | 7FA | Bulk | |||||||||||
0In Stock | 1 nF | 5 kVAC | Axial | High Voltage Ceramic Capacitors | X5U | 20 % | - 55 C | + 125 C | 7FA |