CeraLink FA2 - Specialty Ceramic Capacitors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Length | Width | Product | Dielectric | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B58035U5205M062 TTI: B58035U5205M062 TDK Availability: 0In StockSpecialty Ceramic Capacitors 500V 2uF Ceralink Flex Assembly 2 | 0In Stock | 2 uF | 500 VDC | SMD/SMT | 7 mm | 7.43 mm (0.293 in) | DC Link Capacitors | PLZT | 20 % | - 40 C | + 150 C | CeraLink FA2 | AEC-Q200 | Reel | B58035U5205M62 | |||
Mfr: B58035U7105M052 TTI: Not Assigned TDK Availability: Not Available OnlineSpecialty Ceramic Capacitors CeraLink FA2 1uF 700V 7'' AEC-Q200 | Not Available Online | 1 uF | 700 VDC | SMD/SMT | 7.4 mm (0.291 in) | 6 mm | DC Link Capacitors | PLZT | 20 % | - 40 C | + 150 C | CeraLink FA2 | AEC-Q200 | Reel | B58035U7105M52 | |||
Mfr: B58035U7105M062 TTI: Not Assigned TDK Availability: 0In StockSpecialty Ceramic Capacitors 700V 1uF Ceralink Flex Assembly 2 | 0In Stock | 1 uF | 700 VDC | SMD/SMT | 7 mm | 7.43 mm (0.293 in) | DC Link Capacitors | PLZT | 20 % | - 40 C | + 150 C | CeraLink FA2 | AEC-Q200 | Reel | B58035U7105M62 | |||
Mfr: B58035U9504M062 TTI: Not Assigned TDK Availability: 0In StockSpecialty Ceramic Capacitors 900V 0.5uF Ceralink Flex Assembly 2 | 0In Stock | 500 nF | 900 VDC | SMD/SMT | 7 mm | 7.43 mm (0.293 in) | DC Link Capacitors | PLZT | 20 % | - 40 C | + 150 C | CeraLink FA2 | AEC-Q200 | Reel | B58035U9504M62 | |||
Mfr: B58035U5205M052 TTI: Not Assigned TDK Availability: 0In StockSpecialty Ceramic Capacitors CeraLink FA2 2uF 500V 7'' AEC-Q200 | 0In Stock | 2 uF | 500 VDC | SMD/SMT | 7.4 mm (0.291 in) | 6 mm | DC Link Capacitors | PLZT | 20 % | - 40 C | + 150 C | CeraLink FA2 | AEC-Q200 | Reel | B58035U5205M52 | |||
Mfr: B58035U9504M052 TTI: Not Assigned TDK Availability: 0In StockSpecialty Ceramic Capacitors CeraLink FA2 0.5uF 900V 7'' AEC-Q200 | 0In Stock | 500 nF | 900 VDC | SMD/SMT | 7.4 mm (0.291 in) | 6 mm | DC Link Capacitors | PLZT | 20 % | - 40 C | + 150 C | CeraLink FA2 | AEC-Q200 | Reel | B58035U9504M52 |