CeraLink FA3 - Specialty Ceramic Capacitors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Length | Width | Product | Dielectric | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B58035U5305M062 TTI: Not Assigned TDK Availability: 0In StockSpecialty Ceramic Capacitors 500V 3uF Ceralink Flex Assembly 3 | 0In Stock | 3 uF | 500 VDC | SMD/SMT | 9 mm | 7.43 mm (0.293 in) | DC Link Capacitors | PLZT | 20 % | - 40 C | + 150 C | CeraLink FA3 | AEC-Q200 | Reel | B58035U5305M62 | |||
Mfr: B58035U9754M062 TTI: Not Assigned TDK Availability: 0In StockSpecialty Ceramic Capacitors 900V 0.75uF Ceralink Flex Assembly 3 | 0In Stock | 750 nF | 900 VDC | SMD/SMT | 9 mm | 7.43 mm (0.293 in) | DC Link Capacitors | PLZT | 20 % | - 40 C | + 150 C | CeraLink FA3 | AEC-Q200 | Reel | B58035U9754M62 | |||
Mfr: B58035U7155M062 TTI: Not Assigned TDK Availability: 0In StockSpecialty Ceramic Capacitors 700V 1.5uF Ceralink Flex Assembly 3 | 0In Stock | 1.5 uF | 700 VDC | SMD/SMT | 9 mm | 7.43 mm (0.293 in) | DC Link Capacitors | PLZT | 20 % | - 40 C | + 150 C | CeraLink FA3 | AEC-Q200 | Reel | B58035U7155M62 | |||
Mfr: B58035U5305M052 TTI: Not Assigned TDK Availability: 0In StockSpecialty Ceramic Capacitors CeraLink FA3 3uF 500V 7'' AEC-Q200 | 0In Stock | 3 uF | 500 VDC | SMD/SMT | 7.4 mm (0.291 in) | 9 mm (0.354 in) | DC Link Capacitors | PLZT | 20 % | - 40 C | + 150 C | CeraLink FA3 | AEC-Q200 | Reel | B58035U5305M52 | |||
Mfr: B58035U7155M052 TTI: Not Assigned TDK Availability: 0In StockSpecialty Ceramic Capacitors CeraLink FA3 1.5uF 700V 7'' AEC-Q200 | 0In Stock | 1.5 uF | 700 VDC | SMD/SMT | 7.4 mm (0.291 in) | 9 mm (0.354 in) | DC Link Capacitors | PLZT | 20 % | - 40 C | + 150 C | CeraLink FA3 | AEC-Q200 | Reel | B58035U7155M52 | |||
Mfr: B58035U9754M052 TTI: Not Assigned TDK Availability: 0In StockSpecialty Ceramic Capacitors CeraLink FA3 0.75uF 900V 7'' AEC-Q200 | 0In Stock | 750 nF | 900 VDC | SMD/SMT | 7.4 mm (0.291 in) | 9 mm (0.354 in) | DC Link Capacitors | PLZT | 20 % | - 40 C | + 150 C | CeraLink FA3 | AEC-Q200 | Reel | B58035U9754M52 |