V - Specialty Ceramic Capacitors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Length | Width | Product | Dielectric | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V30BZ103M1SX TTI: V30BZ103M1SX Knowles Dielectric Labs Availability: Not Available OnlineSpecialty Ceramic Capacitors 10nF 20% 100V SINGLE LAYER CAP | Not Available Online | 10 nF | 100 VDC | SMD/SMT | 0.762 mm (0.03 in) | 0.762 mm (0.03 in) | Single Layer Capacitors - SLC | X7R | 20 % | - 55 C | + 125 C | V | Bulk | ||||
Mfr: V30BZ222M8SX TTI: Not Assigned Knowles Dielectric Labs Availability: 0In StockSpecialty Ceramic Capacitors 2.2nF 20% 150V SINGLE LAYER CAP | 0In Stock | 2.2 nF | 150 VDC | SMD/SMT | 0.762 mm (0.03 in) | 0.762 mm (0.03 in) | Single Layer Capacitors - SLC | X7R | 20 % | - 55 C | + 125 C | V | Waffle | ||||
Mfr: V30BZ472M1SX TTI: Not Assigned Knowles Dielectric Labs Specialty Ceramic Capacitors 4.7nF 20% 100V SINGLE LAYER CAP | Not Available Online | 4.7 nF | 100 VDC | SMD/SMT | 0.762 mm (0.03 in) | 0.762 mm (0.03 in) | Single Layer Capacitors - SLC | X7R | 20 % | - 55 C | + 125 C | V | Waffle | ||||
Mfr: V30BZ682M1SX TTI: Not Assigned Knowles Dielectric Labs Specialty Ceramic Capacitors 6.8nF 20% 100V SINGLE LAYER CAP | 0In Stock | 6.8 nF | 100 VDC | SMD/SMT | 0.762 mm (0.03 in) | 0.762 mm (0.03 in) | Single Layer Capacitors - SLC | X7R | 20 % | - 55 C | + 125 C | V | Waffle | ||||
Mfr: V30BZ102M6SX TTI: Not Assigned Knowles Dielectric Labs Availability: 0In StockSpecialty Ceramic Capacitors 1nF 20% 200V SINGLE LAYER CAP | 0In Stock | 1 nF | 200 VDC | SMD/SMT | 0.762 mm (0.03 in) | 0.762 mm (0.03 in) | Single Layer Capacitors - SLC | X7R | 20 % | - 55 C | + 125 C | V | Waffle |