• Feed Through Capacitors

KYOCERA - Feed Through Capacitors

228 Results
228 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Product Gallery

Images
Thumbnail view of product
Zoomed view of product
Images are for reference only
See Product Specifications
View Product Details
Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Number of Terminals
Package / Case
Length
Width
Height
Diameter
Product
Current Rating
Ground Terminal
Minimum Operating Temperature
Maximum Operating Temperature
Dielectric
Maximum DC Resistance
Series
Qualification
Packaging
L2F11A2208AB1A KYOCERA AVX
Datasheet
Mfr: L2F11A2208AB1A
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Feed Through Capacitors

Not Available Online

Call
or
View Details
4 Terminal
L2F
Reel
Datasheet
Mfr: KNH21C475DA3T
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Feed Through Capacitors 4.7uF

Not Available Online

Call
or
View Details
4.7 uF
6.3 VDC
SMD/SMT
- 20 %, + 50 %
3 Terminal
0805 (2012 metric)
2 mm
1.25 mm
0.85 mm
Three Terminal Filter Capacitors
4 A
0.4 mm
- 40 C
+ 85 C
KNH21
Reel
Datasheet
Mfr: W2F15C1038AT1A.
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Feed Through Capacitors

Not Available Online

Call
or
View Details
Call to Verify
4 Terminal
W2F
  • ...
  • 7
  • 8
  • 9
  • 10