KNH16 - KYOCERA - Feed Through Capacitors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KNH16C104DA5TS TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 25volts 0.1uF 2A 1.6 x 0.80 | Not Available Online | 0.1 uF | 25 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 0.4 mm | - 40 C | + 85 C | KNH16 | Reel | ||||||||
Mfr: KNH16C105DB5TS TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 10volts 1uF 2A 1.6 x 0.80 | Not Available Online | 1 uF | 10 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 0.85 mm | - 40 C | + 85 C | KNH16 | Reel |