• Feed Through Capacitors

SF1205 - Feed Through Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Number of Terminals
Package / Case
Length
Width
Height
Diameter
Product
Current Rating
Ground Terminal
Minimum Operating Temperature
Maximum Operating Temperature
Dielectric
Maximum DC Resistance
Series
Qualification
Packaging
Datasheet
Mfr: SF1205X473SBNDB
TTI: Not Assigned
Spectrum Control
Availability:

Not Available Online

Feed Through Capacitors 47KpF 50V 1A 3-TERMINAL CHIP EMI

Not Available Online

Call
or
View Details
47 nF
50 VDC
SMD/SMT
- 20 %, + 50 %
3 Terminal
1205 (3212 metric)
3.2 mm
1.25 mm
0.7 mm
Three Terminal Filter Capacitors
1 A
0.043 mm
- 55 C
+ 125 C
X7R
80 mOhms
SF1205