ECWF(C) - Panasonic - Film Capacitors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FA2J224JC TTI: ECW-FA2J224JC Panasonic Industry Availability: 6.000In StockFilm Capacitors .22UF 630VDC 5% 15MMLS | 6.000In Stock | ECWF(C) | Bulk | ||||||||||||||||||||
Mfr: ECW-F2W105KAC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 1uF 10% MPP L/S=15mm | 0In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 18.1 mm (0.713 in) | 9.3 mm (0.366 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 12.6 mm (0.496 in) | Cut | - 40 C | + 105 C | ECWF(C) | Bulk |