F450 - KEMET - Film Capacitors
369 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F450DD473F1K0ALW0L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 0.047uF LS=22.5mm 10% | 0In Stock | F450 | Tray | PHE450PD5470FR30LL2 | ||||||||||||||||||||
Mfr: F450FE474K400C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.47uF 10% | Not Available Online | 0.47 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 20.5 mm (0.807 in) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | F450 | Bulk | PHE450KF6470KR06L2 | |||||
Mfr: F450BL473J1K0C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.047uF 5% | Not Available Online | 0.047 uF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 18 mm (0.709 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | F450 | Bulk | PHE450PB5470JB06R032K | |||||||
Not Available Online | 0.01 uF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 10.5 mm (0.413 in) | 18 mm (0.709 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 5.5 mm (0.217 in) | - 55 C | + 105 C | F450 | Bulk | PHE450PB5100JR30L | ||||||||
Mfr: F450AH223J630C TTI: F450AH223J630C KEMET Availability: 0In StockFilm Capacitors .022UF 630VDC 5% 10MMLS | 0In Stock | 0.022 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 10.5 mm (0.413 in) | - 55 C | + 105 C | F450 | Bulk | PHE450MA5220JR06 | |||||||
Mfr: F450BE393J630C TTI: F450BE393J630C KEMET Availability: 0In StockFilm Capacitors .039UF 630VDC 5% 15MMLS | 0In Stock | 0.039 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 18 mm (0.709 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 12.5 mm (0.492 in) | - 55 C | + 105 C | F450 | Bulk | PHE450MB5390JR06 | |||||||
Not Available Online | 650 VAC | 5 % | - 55 C | + 105 C | F450 | |||||||||||||||||||
Not Available Online | 600 VAC | 5 % | - 55 C | + 105 C | F450 | |||||||||||||||||||
Not Available Online | 650 VAC | 5 % | - 55 C | + 105 C | F450 | |||||||||||||||||||
Not Available Online | 0.082 uF | 1.6 kVDC | 22.5 mm (0.886 in) | 650 VAC | 5 % | - 55 C | + 105 C | F450 | PHE450RD5820JR06L2 | |||||||||||||||
Not Available Online | 0.47 uF | 400 VDC | 22.5 mm (0.886 in) | 250 VAC | 5 % | - 55 C | + 105 C | F450 | PHE450KD6470JR06L2 | |||||||||||||||
Not Available Online | 0.068 uF | 2 kVDC | 22.5 mm (0.886 in) | 700 VAC | 5 % | - 55 C | + 105 C | F450 | PHE450SD5680JR06L2 | |||||||||||||||
Not Available Online | 0.022 uF | 3 kVDC | 22.5 mm (0.886 in) | 5 % | - 55 C | + 105 C | F450 | PHE450XD5220JD20R06L2 | ||||||||||||||||
Not Available Online | 0.82 uF | 400 VDC | 22.5 mm (0.886 in) | 250 VAC | 5 % | - 55 C | + 105 C | F450 | PHE450KD6820JR06L2 | |||||||||||||||
Not Available Online | 0.033 uF | 3 kVDC | 22.5 mm (0.886 in) | 5 % | - 55 C | + 105 C | F450 | PHE450XD5330JD19R06L2 | ||||||||||||||||
Not Available Online | 0.15 uF | 1 kVDC | 27.5 mm (1.083 in) | 600 VAC | 5 % | - 55 C | + 105 C | F450 | PHE450PF6150JR06L2 | |||||||||||||||
Not Available Online | 0.18 uF | 1 kVDC | 27.5 mm (1.083 in) | 600 VAC | 5 % | - 55 C | + 105 C | F450 | PHE450PF6180JR06L2 | |||||||||||||||
Not Available Online | 0.056 uF | 2 kVDC | 27.5 mm (1.083 in) | 700 VAC | 5 % | - 55 C | + 105 C | F450 | PHE450SF5560JR06L2 | |||||||||||||||
Not Available Online | 0.15 uF | 2 kVDC | 27.5 mm (1.083 in) | 700 VAC | 5 % | - 55 C | + 105 C | F450 | PHE450SF6150JF13R06L2 | |||||||||||||||
Not Available Online | 0.47 uF | 1 kVDC | 27.5 mm (1.083 in) | 600 VAC | 5 % | - 55 C | + 105 C | F450 | PHE450PT6470JR06L2 | |||||||||||||||
Not Available Online | 1.5 uF | 400 VDC | 27.5 mm (1.083 in) | 250 VAC | 5 % | - 55 C | + 105 C | F450 | PHE450KF7150JR06L2 | |||||||||||||||
Not Available Online | 2.2 uF | 400 VDC | 27.5 mm (1.083 in) | 250 VAC | 5 % | - 55 C | + 105 C | F450 | PHE450KF7220JR06L2 | |||||||||||||||
Not Available Online | 0.1 uF | 2.5 kVDC | 37.5 mm (1.476 in) | 900 VAC | 5 % | - 55 C | + 105 C | F450 | PHE450TR6100JR04R06L2 | |||||||||||||||
Not Available Online | 1.2 uF | 630 VDC | 37.5 mm (1.476 in) | 400 VAC | 5 % | - 55 C | + 105 C | F450 | PHE450MR7120JR06L2 | |||||||||||||||
Not Available Online | 2.2 uF | 630 VDC | 37.5 mm (1.476 in) | 400 VAC | 5 % | - 55 C | + 105 C | F450 | PHE450MR7220JR06L2 |