B32354S - TDK - Film Capacitors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32354S2206K10 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 275VAC 20uF 10% 8.5mOhm | 0In Stock | 20 uF | 400 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | General Film Capacitors | 275 VAC | 10 % | 4 Pin | 8.5 mOhms | 38 mm (1.496 in) | Straight | - 40 C | + 85 C | B32354S | Bulk | |||||
Mfr: B32354S2356K10 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 275VAC 35uF 10% 6.5mOhm | 0In Stock | 35 uF | 400 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 40 mm (1.575 in) | General Film Capacitors | 275 VAC | 10 % | 4 Pin | 6.5 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | B32354S | Bulk | |||||
Mfr: B32354S2106K10 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 275VAC 10uF 10% 16.5mOhm | 0In Stock | 10 uF | 400 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25.5 mm (1.004 in) | General Film Capacitors | 275 VAC | 10 % | 4 Pin | 16.5 mOhms | 32 mm (1.26 in) | Straight | - 40 C | + 85 C | B32354S | Bulk | |||||
0In Stock | 400 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 275 VAC | 10 % | 4 Pin | 8 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | B32354S | Bulk | |||||||
Mfr: B32354S2306K10 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 275VAC 30uF 10% 7.5mOhm | 0In Stock | 30 uF | 400 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 40 mm (1.575 in) | General Film Capacitors | 275 VAC | 10 % | 4 Pin | 7.5 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | B32354S | Bulk | |||||
0In Stock | 40 uF | 400 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 40 mm (1.575 in) | General Film Capacitors | 275 VAC | 10 % | 4 Pin | 6 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | B32354S | Bulk | ||||||
Mfr: B32354S2156K10 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 275VAC 15uF 10% 12.5mOhm | 0In Stock | 15 uF | 400 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 28 mm (1.102 in) | General Film Capacitors | 275 VAC | 10 % | 4 Pin | 12.5 mOhms | 35 mm (1.378 in) | Straight | - 40 C | + 85 C | B32354S | Bulk | |||||
Mfr: B32354S3226K010 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 350VAC 22uF 10% LS 52.5mm | Not Available Online | 22 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | AC and Pulse Film Capacitors | 350 VAC | 10 % | 4 Pin | 12 mOhms | 45 mm (1.772 in) | Straight | + 85 C | B32354S | Bulk | B32354S3226K10 |