B3237A - TDK - Film Capacitors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32373A8626J050 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1200VAC 68uF 5% Filtercap MKD AC | 0In Stock | 68 uF | Screw | Polypropylene (PP) | General Film Capacitors | 1.2 kVAC | 5 % | 2 Pin | - 40 C | + 85 C | B3237A | Bulk | B32373A8626J50 | |||||||||||
Mfr: B32373A5137J300 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 500V 133uF 5% Filtercap MKD AC | Not Available Online | 133 uF | Screw | Polypropylene (PP) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | - 40 C | + 85 C | B3237A | Bulk | ||||||||||||
Mfr: B32373A4127J480 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 120 uF 5% 680 VAC FILTERCAP MKD AC | Not Available Online | 120 uF | Screw | Polypropylene (PP) | General Film Capacitors | 680 VAC | 5 % | 2 Pin | - 40 C | + 85 C | B3237A | Bulk | ||||||||||||
Mfr: B32373A5107J530 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 750VAC 100uF 5% Filtercap MKD AC | Not Available Online | 100 uF | Screw | Polypropylene (PP) | General Film Capacitors | 750 VAC | 5 % | 2 Pin | - 40 C | + 85 C | B3237A | Bulk | ||||||||||||
Not Available Online | B3237A | Bulk | B32371A2157J 50 | |||||||||||||||||||||
Not Available Online | 250 uF | Terminal Block | Polypropylene (PP) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 85 C | B3237A | |||||||||||||||
Mfr: B32373A7536J080 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1100VAC 53uF 5% Filtercap MKD AC | Not Available Online | 53 uF | Screw | Polypropylene (PP) | General Film Capacitors | 1.1 kVAC | 5 % | 2 Pin | - 40 C | + 85 C | B3237A | Bulk | B32373A7536J80 |