A50 - Film Capacitors
329 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | A50 | Box | A50ET51002660K | |||||||||||||||||||||
Not Available Online | 1 uF | 100 VDC | 63 VAC | 20 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50EK4100AA60M | |||||||||||||||
Not Available Online | 6.8 uF | 100 VDC | 63 VAC | 10 % | - 55 C | + 105 C | A50 | 50ET46802660K | ||||||||||||||||
Not Available Online | 3.3 uF | 63 VDC | 40 VAC | 5 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50DK43302660J | |||||||||||||||
Not Available Online | 0.68 uF | 250 VDC | 160 VAC | 5 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50IK3680AA60J | |||||||||||||||
Mfr: A50QT32202600J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U00 VDV | Not Available Online | 0.22 uF | 1 kVDC | Axial | Polyester | 33 mm (1.299 in) | General Film Capacitors | 250 VAC | 5 % | Straight | - 55 C | + 105 C | A50 | AEC-Q200 | Bulk | 50QT32202600J | ||||||||
Not Available Online | 0.22 uF | 1 kVDC | 250 VAC | 10 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50QT32202600K | |||||||||||||||
Not Available Online | 3 uF | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 10 % | A50 | ||||||||||||||||
Not Available Online | 6.8 uF | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50IT4680AA60K | ||||||||||||
Not Available Online | 0.47 uF | 400 VDC | Axial | Polyester | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50MQ3470AA60J | ||||||||||||
Not Available Online | 0.68 uF | 400 VDC | Axial | Polyester | General Film Capacitors | 200 VAC | 20 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50MQ3680AA60M | ||||||||||||
Not Available Online | 2.2 uF | 400 VDC | Axial | Polyester | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50MT4220AA60J | ||||||||||||
Not Available Online | 2.2 uF | 400 VDC | Axial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50MT4220AA60K | ||||||||||||
Mfr: A50PH22202660K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors .022UF 630VDC 10% MKT AXIAL | Not Available Online | 0.022 uF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50PH22202660K | |||||||||||
Not Available Online | 0.022 uF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50PH2220AA60K | ||||||||||||
Not Available Online | 1 uF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50PT4100AA60K | ||||||||||||
Not Available Online | 0.68 uF | 50 VDC | Axial | Polyester | General Film Capacitors | 30 VAC | 10 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50CF36802600K | ||||||||||||
Not Available Online | 4.7 uF | 63 VDC | Axial | Polyester | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50DQ4470AA60K | ||||||||||||
Not Available Online | 1 uF | 100 VDC | Axial | Polyester | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50EK4100AA60J | ||||||||||||
Not Available Online | 2.2 uF | 100 VDC | Axial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50EK42202660K | ||||||||||||
Not Available Online | 3.3 uF | 100 VDC | Axial | Polyester | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50EQ4330AA60J | ||||||||||||
Not Available Online | 0.027 uF | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 10 % | A50 | ||||||||||||||||
Not Available Online | 1.5 uF | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50IQ4150AA60J | ||||||||||||
Not Available Online | 1.5 uF | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 20 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50IQ4150AA60M | ||||||||||||
Not Available Online | 0.22 uF | 50 VDC | Axial | Polyester | General Film Capacitors | 30 VAC | 5 % | A50 |