FKP 4 - Film Capacitors
7.925 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4700 pF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Reel | |||||||
0In Stock | 4700 pF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Reel | |||||||
0In Stock | 470 pF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 450 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Ammo Pack | |||||||
0In Stock | 680 pF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 450 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Ammo Pack | |||||||
0In Stock | 470 pF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Reel | |||||||
0In Stock | 470 pF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Reel | |||||||
0In Stock | 680 pF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Reel | |||||||
0In Stock | 680 pF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Reel | |||||||
0In Stock | 680 pF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Reel | |||||||
0In Stock | 680 pF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Reel | |||||||
0In Stock | 1000 pF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Ammo Pack | |||||||
0In Stock | 2200 pF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Ammo Pack | |||||||
0In Stock | 6800 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 500 VAC | 20 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | FKP 4 | Ammo Pack | |||||||
0In Stock | 100 pF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | |||||||
0In Stock | 150 pF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Ammo Pack | |||||||
0In Stock | 150 pF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Ammo Pack | |||||||
0In Stock | 150 pF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Reel | |||||||
0In Stock | 330 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Reel | |||||||
0In Stock | 330 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 500 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Ammo Pack | |||||||
0In Stock | 680 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Reel | |||||||
0In Stock | 680 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 500 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Ammo Pack | |||||||
0In Stock | 6800 pF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 350 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | FKP4-6800/630/10 | ||||||
0In Stock | 150 pF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Reel | |||||||
0In Stock | 220 pF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Reel | |||||||
0In Stock | 220 pF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Reel |