A50 - Film Capacitors
329 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 3.3 uF | 63 VDC | Axial | Polyester | General Film Capacitors | 40 VAC | 20 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50DK43302660M | ||||||||||||
Not Available Online | 1.5 uF | 100 VDC | Axial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50EK4150AA60K | ||||||||||||
Not Available Online | 0.047 uF | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50IF24702660K | ||||||||||||
Not Available Online | 10 uF | 63 VDC | Axial | Polyester | General Film Capacitors | 40 VAC | 5 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50DT5100AA60J |