B32778G - Film Capacitors
77 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32778G4806K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 80uF 10% 450volt MKP DCLink LS=52.5mm | 0In Stock | 80 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B32778G | Bulk | B32778G4806K | |||||
Mfr: B32778G4756J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 450VDC 75uF 5% DC LINK MKP LS 52.5mm | 0In Stock | 75 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5.6 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B32778G | Bulk | B32778G4756J | |||||
Mfr: B32778G5606K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 575VDC 60uF 10% DC LINK MKP LS 52.5mm | 0In Stock | 60 uF | 575 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.8 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B32778G | Bulk | B32778G5606K | |||||
Mfr: B32778G9356K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 900VDC 35uF 10% DC LINK MKP LS 52.5mm | 0In Stock | 35 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 7.7 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B32778G | Bulk | B32778G9356K | |||||
Mfr: B32778G5806K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 575VDC 80uF 10% DC LINK MKP LS 52.5mm | 0In Stock | 52.5 mm (2.067 in) | 4 Pin | B32778G | Bulk | B32778G5806K | ||||||||||||||||||
Not Available Online | 4 Pin | B32778G | ||||||||||||||||||||||
Not Available Online | 4 Pin | B32778G | ||||||||||||||||||||||
Not Available Online | 4 Pin | B32778G | ||||||||||||||||||||||
Not Available Online | 40 uF | 1.1 kVDC | Radial | Polypropylene (PP) | DC Link Film Capacitors | 10 % | 4 Pin | - 40 C | + 105 C | B32778G | Bulk | |||||||||||||
Mfr: B32778G1276J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 27uF 5% 1300volt MKP DCLink LS=52.5mm | Not Available Online | 27 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 4.5 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | B32778G | Bulk | ||||||
Mfr: B32778G4806K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 80uF 10% 450volt MKP DCLink LS=52.5mm | Not Available Online | 80 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B32778G | Bulk | ||||||
Mfr: B32778G9506K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32778G9506K000 | Not Available Online | 50 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 50 mm (1.969 in) | DC Link Film Capacitors | 10 % | 4 Pin | 35 mm (1.378 in) | Straight | - 40 C | + 105 C | B32778G | Bulk | B32778G9506K000 | ||||||
Mfr: B32778G5806J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32778G5806J000 | Not Available Online | 52.5 mm (2.067 in) | 4 Pin | B32778G | Bulk | B32778G5806J000 | ||||||||||||||||||
Not Available Online | 4 Pin | B32778G | ||||||||||||||||||||||
Mfr: B32778G5806K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32778G5806K000 | Not Available Online | 52.5 mm (2.067 in) | 4 Pin | B32778G | Bulk | B32778G5806K000 | ||||||||||||||||||
Not Available Online | 4 Pin | B32778G | ||||||||||||||||||||||
Not Available Online | 4 Pin | B32778G | ||||||||||||||||||||||
Not Available Online | 4 Pin | B32778G | ||||||||||||||||||||||
Not Available Online | 4 Pin | B32778G | ||||||||||||||||||||||
Not Available Online | 4 Pin | B32778G | ||||||||||||||||||||||
Not Available Online | 4 Pin | B32778G | ||||||||||||||||||||||
Mfr: B32778G5606J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32778G5606J000 | Not Available Online | 52.5 mm (2.067 in) | 4 Pin | B32778G | Bulk | B32778G5606J000 | ||||||||||||||||||
Mfr: B32778G4756J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32778G4756J000 | Not Available Online | 450 VDC | 52.5 mm (2.067 in) | 4 Pin | B32778G | Bulk | B32778G4756J000 | |||||||||||||||||
Not Available Online | 27 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4 mOhms | 50 mm (1.969 in) | - 40 C | + 105 C | B32778G | Bulk | ||||||||
Not Available Online | 4 Pin | B32778G |