C4AE - Film Capacitors
98 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 40 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | ||||||||
Mfr: C4AEJBW5450H3MJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700 VDC 45 uF 85C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 45 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | C4AE | AEC-Q200 | Bulk | ||||||
Mfr: C4AEHBU5100A11J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600V 10 uF 85C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 10 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 40 C | + 85 C | C4AE | AEC-Q200 | Bulk | ||||||
0In Stock | 25 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | ||||||||
Mfr: C4AEHBU4330A1WJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600V 3.3uF LS=27.5mm 5% | 0In Stock | 3.3 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | |||||||
Mfr: C4AEJBU4270A1WJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 2.7uF LS=27.5mm 5% | 0In Stock | 2.7 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | |||||||
Mfr: C4AEOBU4270A1XJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900V 2.7uF LS=27.5mm 5% | 0In Stock | 2.7 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 5 % | 2 Pin | 25 mm (0.984 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | ||||||||
Mfr: C4AEHBU5150A12J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600V 15uF 5% LS=27.5mm | 0In Stock | 15 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 2 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | |||||||
Mfr: C4AEJBU4500A1YJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 5uF LS=27.5mm 5% | 0In Stock | 5 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | |||||||
Mfr: C4AEJBU4400A1XJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 4uF LS=27.5mm 5% | 0In Stock | 4 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 5 % | 2 Pin | 25 mm (0.984 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | |||||||
Mfr: C4AEQBU4100A1WJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1 kVDC 1000000 pF LS=27.5mm 5% | 0In Stock | 1 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 85 C | C4AE | AEC-Q200 | Reel | ||||||
Mfr: C4AEQBW5270A3NJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1100V 27uF LS=52.5mm 5% | 0In Stock | 27 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | |||||||
Mfr: C4AEHBU4560A1XJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600V 5.6uF LS=27.5mm 5% | 0In Stock | 5.6 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 5 % | 2 Pin | 25 mm (0.984 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | |||||||
Mfr: C4AEJBW5600A3NJ TTI: C4AEJBW5600A3NJ KEMET Availability: 0In StockFilm Capacitors 700V 60uF 5% LS=52.5mm | 0In Stock | 60 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | C4AE | Box | |||||||
Mfr: C4AEOBW5400H3NJ TTI: C4AEOBW5400H3NJ KEMET Availability: 0In Stock115 On Order Expected 13-Jan-27 Film Capacitors 40uF 900VDC 5% | 0In Stock115 On Order Expected 13-Jan-27 | 40 uF | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | C4AE | AEC-Q200 | Box | |||||||
Mfr: C4AEGBW6100H3NJ TTI: C4AEGBW6100H3NJ KEMET Availability: 0In Stock345 On Order Expected Film Capacitors 450V 100 uF 85C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock345 On Order Expected | 100 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | C4AE | AEC-Q200 | Bulk | ||||||
Mfr: C4AEGBW5300A3FJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 450V 30uF 5% LS=37.5mm | 0In Stock | 30 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 4 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | |||||||
Mfr: C4AEJBW5220A3HJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 22uF LS=37.5mm 5% | 0In Stock | 22 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 44 mm (1.732 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | |||||||
Mfr: C4AEJBW5300H3LJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 30 uF 85C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 30 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | C4AE | AEC-Q200 | Bulk | 4AEJBW5300H3LJ | |||||
0In Stock | 55 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | ||||||||
Mfr: C4AEJBW5150A3FJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 15uF LS=37.5mm 5% | 0In Stock | 15 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 4 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | |||||||
Mfr: C4AEJBW5150H3FJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 15 uF 85C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 15 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 4 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 85 C | C4AE | AEC-Q200 | Bulk | ||||||
Mfr: C4AEQBW5200A3MJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1100V 20uF LS=52.5mm 5% | 0In Stock | 20 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | |||||||
0In Stock | 50 uF | 850 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | C4AE | AEC-Q200 | Bulk | |||||||
0In Stock | 55 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | C4AE | AEC-Q200 | Bulk |