EFDKS - Film Capacitors
624 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 5 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 5 % | 2 Pin | 14.5 mOhms | 22 mm (0.866 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
0In Stock | 1.5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 5 % | 2 Pin | 46 mOhms | 22 mm (0.866 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
0In Stock | 2 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 5 % | 2 Pin | 24.5 mOhms | 24.5 mm (0.965 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
Mfr: EFDKS90K186E154BH TTI: Not Assigned Eaton Electronics Film Capacitors CAP FILM 18uF 10% 900VDC RAD | 0In Stock | 18 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 4 Pin | 8.8 mOhms | 44 mm (1.732 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS80K106D134BH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 10uF 10% 800VDC RAD | 0In Stock | 10 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 8.5 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS80K126D132LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 12uF 10% 800VDC RAD | 0In Stock | 12 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 9.5 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS80K456E184DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 45uF 10% 800VDC RAD | 0In Stock | 45 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4 mOhms | 55 mm (2.165 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS1AK456F044DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 45uF 10% 1000VDC RAD | 0In Stock | 45 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.2 mOhms | 55 mm (2.165 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS1BK146E164DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 14uF 10% 1100VDC RAD | 0In Stock | 14 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 9.5 mOhms | 45 mm (1.772 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS1BK206E174DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 20uF 10% 1100VDC RAD | 0In Stock | 20 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.5 mOhms | 50 mm (1.969 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
0In Stock | 3 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 10 % | 2 Pin | 28 mOhms | 20 mm (0.787 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
0In Stock | 4 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 10 % | 2 Pin | 22 mOhms | 24.5 mm (0.965 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
Mfr: EFDKS1BK155D042LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 1.5uF 10% 1100VDC RAD | 0In Stock | 1.5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 10 % | 2 Pin | 46 mOhms | 22 mm (0.866 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS1BK306F034DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 30uF 10% 1100VDC RAD | 0In Stock | 30 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 8.6 mOhms | 50 mm (1.969 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS1CK406F064DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 40uF 10% 1200VDC RAD | 0In Stock | 40 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.5 mOhms | 65 mm (2.559 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
0In Stock | 9 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 10 % | 2 Pin | 10.2 mOhms | 33 mm (1.299 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
0In Stock | 6 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 5 % | 2 Pin | 13 mOhms | 24.5 mm (0.965 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
0In Stock | 2 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 5 % | 2 Pin | 38 mOhms | 22 mm (0.866 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
0In Stock | 3 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 5 % | 2 Pin | 22 mOhms | 24.5 mm (0.965 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
0In Stock | 30 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 8.6 mOhms | 50 mm (1.969 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
0In Stock | 35 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 7.5 mOhms | 55 mm (2.165 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
Mfr: EFDKS1CK905E154BH TTI: Not Assigned Eaton Electronics Film Capacitors CAP FILM 9uF 10% 1200VDC RAD | 0In Stock | 9 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 4 Pin | 10.8 mOhms | 44 mm (1.732 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS45K106D072LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 10uF 10% 450VDC RAD | 0In Stock | 10 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 10 % | 2 Pin | 11 mOhms | 24.5 mm (0.965 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS45K117F034DH TTI: Not Assigned Eaton Electronics Film Capacitors CAP FILM 110uF 10% 450VDC RAD | 0In Stock | 110 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4 mOhms | 50 mm (1.969 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS45K156D122LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 15uF 10% 450VDC RAD | 0In Stock | 15 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 10 % | 2 Pin | 7 mOhms | 33 mm (1.299 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk |