F46 - Film Capacitors
13.335 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F461KE123J250A TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.012uF 5% LS=7.5mm | 0In Stock | 0.012 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 160 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F461KE223K160R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 0.022uF 10% LS=7.5mm | 0In Stock | 0.022 uF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 90 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F461KE332J400R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 3300pF 5% LS=7.5mm | 0In Stock | 3300 pF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 220 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F461KE392J400R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 3900pF 5% LS=7.5mm | 0In Stock | 3900 pF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 220 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F461AP683K630R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.068uF 10% LS=10mm | 0In Stock | 0.068 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F461KF223K250A TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.022uF 10% LS=7.5mm | 0In Stock | 0.022 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461AK273J630R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.027uF 5% LS=10mm | 0In Stock | 0.027 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | DC Link Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F461AK393J630R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.039uF 5% LS=10mm | 0In Stock | 0.039 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | DC Link Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F461KE152J630A TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 1500pF 5% LS=7.5mm | 0In Stock | 1500 pF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 250 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461KE182K630R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 1800pF 10% LS=7.5mm | 0In Stock | 1800 pF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F461KF223K250C TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.022uF 10% LS=7.5mm | 0In Stock | 0.022 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461AG823K250L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.082uF 10% LS=10mm | 0In Stock | 0.082 uF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F461KE103K250C TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.01uF 10% LS=7.5mm | 0In Stock | 0.01 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461AK393K630R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.039uF 10% LS=10mm | 0In Stock | 0.039 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F461KE332K400R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 3300pF 10% LS=7.5mm | 0In Stock | 3300 pF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F462DB473J1L2L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.047uF 5% LS=22.5mm | 0In Stock | 0.047 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | DC Link Film Capacitors | 400 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F462DB333K1L2L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.033uF 10% LS=22.5mm | 0In Stock | 0.033 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | DC Link Film Capacitors | 400 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F462BB682J1L2L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 6800pF 5% LS=15mm | 0In Stock | 6800 pF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F461KF153K250C TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.015uF 10% LS=7.5mm | 0In Stock | 0.015 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461AG103J630L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.01uF 5% LS=10mm | 0In Stock | 0.01 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F462DB333J1L2L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.033uF 5% LS=22.5mm | 0In Stock | 0.033 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | DC Link Film Capacitors | 400 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F462DB473K1L2L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.047uF 10% LS=22.5mm | 0In Stock | 0.047 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | DC Link Film Capacitors | 400 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F462BK473K1L2L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.047uF 10% LS=15mm | 0In Stock | 0.047 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | DC Link Film Capacitors | 400 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F462AG152J1K6L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 1500pF 5% LS=10mm | 0In Stock | 1500 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 500 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F461AG183J630L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.018uF 5% LS=10mm | 0In Stock | 0.018 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F46 | Reel |