F46 - Film Capacitors
13.335 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F461AG333J400R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.033uF 5% LS=10mm | 0In Stock | 0.033 uF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 220 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F461KE182K630A TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 1800pF 10% LS=7.5mm | 0In Stock | 1800 pF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461KE182J630A TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 1800pF 5% LS=7.5mm | 0In Stock | 1800 pF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 250 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461AG103K630R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.01uF 10% LS=10mm | 0In Stock | 0.01 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F461AP274K250L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.27uF 10% LS=10mm | 0In Stock | 0.27 uF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F461KJ153K630A TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.015uF 10% LS=7.5mm | 0In Stock | 0.015 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461KE223J160A TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 0.022uF 5% LS=7.5mm | 0In Stock | 0.022 uF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 90 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461KJ153J630A TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.015uF 5% LS=7.5mm | 0In Stock | 0.015 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | DC Link Film Capacitors | 250 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F462BK393K1L2L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.039uF 10% LS=15mm | 0In Stock | 0.039 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | DC Link Film Capacitors | 400 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F461KE332J400A TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 3300pF 5% LS=7.5mm | 0In Stock | 3300 pF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 220 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F462DI683J1L2L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.068uF 5% LS=22.5mm | 0In Stock | 0.068 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 15.5 mm (0.61 in) | DC Link Film Capacitors | 400 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F462AK472J1K6L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 4700pF 5% LS=10mm | 0In Stock | 4700 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | DC Link Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F461KE223J160L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 0.022uF 5% LS=7.5mm | 0In Stock | 0.022 uF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 90 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
0In Stock | 0.027 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 500 VAC | 20 % | 6 mm (0.236 in) | - 55 C | + 105 C | F46 | Ammo Pack | ||||||||
0In Stock | 0.082 uF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16 mm (0.63 in) | AC and Pulse Film Capacitors | 300 VAC | 20 % | 7 mm (0.276 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 0.47 uF | 160 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | DC Link Film Capacitors | 90 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F46 | Bulk | ||||||
0In Stock | 0.012 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 12 mm (0.472 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 0.068 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 500 VAC | 20 % | 10 mm (0.394 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 0.015 uF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 5 mm (0.197 in) | - 55 C | + 105 C | F46 | Ammo Pack | ||||||||
0In Stock | 6800 pF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 0.39 uF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 24.5 mm (0.965 in) | AC and Pulse Film Capacitors | 300 VAC | 10 % | 24.5 mm (0.965 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 0.82 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 22 mm (0.866 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 0.012 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 11 mm (0.433 in) | - 55 C | + 105 C | F46 | Ammo Pack | ||||||||
0In Stock | 0.27 uF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
Mfr: F461AP563K630R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.056uF 10% LS=10mm | 0In Stock | 0.056 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack |