FKP - Film Capacitors
6.304 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3.3 uF | 630 VDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 37 mm (1.457 in) | Snubber Film Capacitors | 400 VAC | 20 % | 2 Pin | 54 mm (2.126 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 3.3 uF | 630 VDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 37 mm (1.457 in) | Snubber Film Capacitors | 400 VAC | 20 % | 2 Pin | 54 mm (2.126 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.22 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 600 VAC | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | FKP | Bulk | ||||||
0In Stock | 0.047 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 400 VAC | 5 % | 4 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 100 C | FKP | Bulk | ||||||
0In Stock | 0.33 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | Snubber Film Capacitors | 600 VAC | 5 % | 2 Pin | 32 mm (1.26 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.33 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | Snubber Film Capacitors | 600 VAC | 5 % | 2 Pin | 32 mm (1.26 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.068 uF | 630 VDC | Stud Threaded | Polypropylene (PP) | 41.5 mm (1.634 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 400 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 2.2 uF | 1 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 37 mm (1.457 in) | Snubber Film Capacitors | 600 VAC | 5 % | 2 Pin | 54 mm (2.126 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 2.2 uF | 1 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 37 mm (1.457 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 54 mm (2.126 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 2.2 uF | 1 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 37 mm (1.457 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 54 mm (2.126 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 2.2 uF | 1 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 37 mm (1.457 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 54 mm (2.126 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 2.2 uF | 1 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 37 mm (1.457 in) | Snubber Film Capacitors | 600 VAC | 20 % | 2 Pin | 54 mm (2.126 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.022 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 600 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.022 uF | 1.25 kVDC | Quick Connect | Polypropylene (PP) | 38.5 mm (1.516 in) | 41.5 mm (1.634 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | - 55 C | + 100 C | FKP | Bulk | |||||||
0In Stock | 0.022 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 600 VAC | 10 % | 4 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 100 C | FKP | Bulk | ||||||
0In Stock | 0.033 uF | 1.25 kVDC | Stud Threaded | Polypropylene (PP) | 41.5 mm (1.634 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.033 uF | 1.25 kVDC | Stud Threaded | Polypropylene (PP) | 41.5 mm (1.634 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.033 uF | 1.25 kVDC | Quick Connect | Polypropylene (PP) | 38.5 mm (1.516 in) | 41.5 mm (1.634 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | - 55 C | + 100 C | FKP | Bulk | |||||||
0In Stock | 3.3 uF | 630 VDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 37 mm (1.457 in) | Snubber Film Capacitors | 400 VAC | 20 % | 2 Pin | 54 mm (2.126 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 3.3 uF | 630 VDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 37 mm (1.457 in) | Snubber Film Capacitors | 400 VAC | 5 % | 2 Pin | 54 mm (2.126 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 1.5 uF | 1.25 kVDC | Stud Threaded | Polypropylene (PP) | 56 mm (2.205 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 600 VAC | 5 % | 2 Pin | 48 mm (1.89 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 1.5 uF | 1.25 kVDC | Stud Threaded | Polypropylene (PP) | 56 mm (2.205 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 48 mm (1.89 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 1.5 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 600 VAC | 20 % | 2 Pin | 48 mm (1.89 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 1.5 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 600 VAC | 20 % | 2 Pin | 48 mm (1.89 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 1.5 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 600 VAC | 20 % | 2 Pin | 48 mm (1.89 in) | - 55 C | + 100 C | FKP | Bulk |