B3265* - MKP Snubber - Film Capacitors
160 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32656S7185K562 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 1.8 F 10 1250Vdc | 0In Stock | 1.8 uF | 1.25 kVDC | Solder Lug | Polypropylene (PP) | 24.5 mm (0.965 in) | 42 mm (1.654 in) | 45 mm (1.772 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 3.5 mOhms | 30 mm (1.181 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | ||||
Mfr: B32656S7105K562 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.0uF 1250volts 10% ESR 6.0mOhms Term=T2 | 0In Stock | 1 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 24.5 mm (0.965 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 6 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | ||||
Mfr: B32656S0474K564 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47uF 1000volts 10% ESR 8.0mOhms Term=T4 | 0In Stock | 0.47 uF | 1 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 14 mm (0.551 in) | Snubber Film Capacitors | 480 VAC | 10 % | 8 mOhms | 25 mm (0.984 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S474K564 | ||||||
Mfr: B32656S0125K565 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.2uF 1000volts 10% ESR 5.0mOhms Term=T5 | 0In Stock | 1.2 uF | 1 kVDC | Lug | Polypropylene (PP) | 24 mm (0.945 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 480 VAC | 10 % | 2 Pin | 5 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S125K565 | |||
Mfr: B32656S1684K566 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 0.68 F 10 1600Vdc | 0In Stock | 0.68 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 5 mOhms | 45 mm (1.772 in) | Straight | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | ||||
0In Stock | 2.5 uF | 850 VDC | Lug | Polypropylene (PP) | 24.5 mm (0.965 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 480 VAC | 10 % | 45 mm (1.772 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||||
Mfr: B32656S8125K565 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 1.2 F 10 850Vdc | 0In Stock | 1.2 uF | 850 VDC | Lug | Polypropylene (PP) | 24 mm (0.945 in) | 42 mm (1.654 in) | 18 mm (0.709 in) | Snubber Film Capacitors | 480 VAC | 10 % | 2 Pin | 5 mOhms | 32.5 mm (1.28 in) | Straight | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | ||||
0In Stock | 1.2 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 4.5 mOhms | 45 mm (1.772 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||
Mfr: B32656S0684K564 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.68uF 1000volts 10% ESR 6.0mOhms Term=T | 0In Stock | 0.68 uF | 1 kVDC | Radial | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 16 mm (0.63 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 6 mOhms | 28.5 mm (1.122 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S684K564 | |||
Mfr: B32656S1334K561 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.3300uF 10% 1600V FILM CAP MKP BOXED | 0In Stock | 0.33 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 750 VAC | 10 % | 39.5 mm (1.555 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk | ||||||||
0In Stock | 1.5 uF | 850 VDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 43.6 mm (1.717 in) | 31 mm (1.22 in) | Snubber Film Capacitors | 480 VAC | 10 % | 26.5 mm (1.043 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||||
0In Stock | 2.2 uF | 850 VDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 480 VAC | 10 % | 2 Pin | 4 mOhms | 45 mm (1.772 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||
Mfr: B32656S0155K562 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5uF 1000volts 10% ESR 5.0mOhms Term=T2 | 0In Stock | 1.5 uF | 1 kVDC | Lug | Polypropylene (PP) | 24.5 mm (0.965 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 480 VAC | 10 % | 5 mOhms | 45 mm (1.772 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S155K562 | ||||||
Mfr: B32656S0474K563 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47uF 1000volts 10% ESR 8.0mOhms Term=T | 0In Stock | 0.47 uF | 1 kVDC | Lug | Polypropylene (PP) | 57 mm (2.24 in) | 42 mm (1.654 in) | 14 mm (0.551 in) | Snubber Film Capacitors | 480 VAC | 10 % | 2 Pin | 8 mOhms | 25 mm (0.984 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S474K563 | |||
0In Stock | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S225J562 | ||||||||||||||||||||
Mfr: B32656S0125K566 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 1.2 F 10 1000Vdc | 0In Stock | 1.2 uF | 1 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 480 VAC | 10 % | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S125K566 | ||||||
0In Stock | 0.68 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 57 mm (2.24 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 5 mOhms | 45 mm (1.772 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||
0In Stock | 0.1 uF | 2 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 14 mm (0.551 in) | Snubber Film Capacitors | 800 VAC | 5 % | 2 Pin | 15 mOhms | 25 mm (0.984 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||
Mfr: B32656S8155K562 TTI: B32656S8155K562 TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 1.5 F 10 850Vdc | 0In Stock | 1.5 uF | 850 VDC | Lug | Polypropylene (PP) | 43.6 mm (1.717 in) | 31 mm (1.22 in) | Snubber Film Capacitors | 480 VAC | 10 % | 26.5 mm (1.043 in) | Straight | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||
Mfr: B32656S7474K565 TTI: B32656S7474K565 TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 0.47 F 5 1250Vdc | 0In Stock | 0.47 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 18 mm (0.709 in) | Snubber Film Capacitors | 500 VAC | 10 % | 32.5 mm (1.28 in) | Straight | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||
Mfr: B32656S0225K566 TTI: B32656S0225K566 TDK Availability: 0In StockFilm Capacitors 2.2UF 480VAC 10% T7 | 0In Stock | 1 kVDC | Lug | Polypropylene (PP) | Snubber Film Capacitors | 480 VAC | 10 % | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S225K566 | |||||||||||
Mfr: B32656S0684K412 TTI: B32656S0684K412 TDK Availability: 0In StockFilm Capacitors .68UF 480V 10% SNUBBER | 0In Stock | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S684K412 | |||||||||||||||||||
Mfr: B32656S0125K561 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.2uF 1000volts 10% ESR 5.0mOhms Term=T1 | 0In Stock | 1.2 uF | 1 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 480 VAC | 10 % | 5 mOhms | 39.5 mm (1.555 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S125K561 | ||||||
0In Stock | 0.47 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 24 mm (0.945 in) | 42 mm (1.654 in) | 18 mm (0.709 in) | Snubber Film Capacitors | 500 VAC | 5 % | 2 Pin | 8.5 mOhms | 32.5 mm (1.28 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||
0In Stock | 0.33 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 24 mm (0.945 in) | 42 mm (1.654 in) | 16 mm (0.63 in) | Snubber Film Capacitors | 500 VAC | 10 % | 28.5 mm (1.122 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk |