MKT1817 - Film Capacitors
96 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKT1817433064 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.33uF 63V 5% | 0In Stock | 0.33 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 9.5 mm (0.374 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | |||||||
Mfr: MKT1817322405 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .022UF 400V 10% | 0In Stock | 0.022 uF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5.5 mm (0.217 in) | General Film Capacitors | 200 VAC | 10 % | 11.5 mm (0.453 in) | - 55 C | + 100 C | MKT1817 | Bulk | ||||||||
Mfr: MKT1817447064 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.47uF 63V 5% | 0In Stock | 0.47 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | ||||||
Mfr: MKT1817510064 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1.0UF 63V 5% | 0In Stock | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5.5 mm (0.217 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | ||||||
Mfr: MKT1817410015W TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.1uF 100volts 10% | 0In Stock | 0.1 uF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MKT1817 | Reel | MKT1817410015TR | |||||
0In Stock | 0.033 uF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | MKT1817 | Bulk | |||||||||||||
Mfr: MKT1817410166 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors .1UF 160VDC 20% MKT 5MMLS | 0In Stock | Radial | Polyester | General Film Capacitors | 20 % | - 55 C | + 125 C | MKT1817 | Bulk | |||||||||||||||
0In Stock | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5.5 mm (0.217 in) | General Film Capacitors | 40 VAC | 10 % | 11.5 mm (0.453 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | ||||||||
Mfr: MKT1817210405 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1000pF 400V 10% | 0In Stock | 1000 pF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 6 mm (0.236 in) | - 55 C | + 100 C | MKT1817 | Bulk | ||||||||
0In Stock | 0.068 uF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | |||||||
Mfr: MKT1817310255 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.01uF 250V 10% | 0In Stock | 0.01 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | ||||||
0In Stock | 4700 pF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1817 | ||||||||||||||
0In Stock | 0.1 uF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 125 C | MKT1817 | ||||||||||||||
Not Available Online | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5.5 mm (0.217 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 55 C | + 100 C | MKT1817 | Reel | MKT1817510065TR | ||||||
0In Stock | 0.1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | |||||||
0In Stock | 0.1 uF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | |||||||
0In Stock | 1000 pF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | |||||||
Mfr: MKT1817347015 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.047uF 100V 10% | 0In Stock | 0.047 uF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | ||||||
Mfr: MKT1817322015 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.022uF 100V 10% | 0In Stock | 0.022 uF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | ||||||
Mfr: MKT1817233404 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 3300PF 400V 5% | 0In Stock | 3300 pF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | ||||||
Mfr: MKT1817210404W TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 1000PF 400V 5% | Not Available Online | 1000 pF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 6 mm (0.236 in) | - 55 C | + 100 C | MKT1817 | Reel | ||||||||
Mfr: MKT1817310254W TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors .01UF 250V 5% | Not Available Online | 0.01 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 6 mm (0.236 in) | - 55 C | + 100 C | MKT1817 | Reel | ||||||||
0In Stock | 0.01 uF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 20 % | - 55 C | + 100 C | MKT1817 | Reel | |||||||||||||
0In Stock | 6800 pF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 6 mm (0.236 in) | - 55 C | + 100 C | MKT1817 | Bulk | |||||||||
Mfr: MKT1817347255 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .047UF 250V 10% | 0In Stock | 0.047 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 10 % | 9.5 mm (0.374 in) | - 55 C | + 100 C | MKT1817 | Bulk |